ROHM Semiconductor BU42xx & BU43xx Voltage Detector ICs

ROHM BU42xx and BU43xx Voltage Detectors are integrated circuits (ICs) with high-accuracy, low-current consumption. The ROHM devices are complementary metal oxide semiconductor (CMOS) Voltage Detector ICs with adjustable output delay. The devices have two output types (N-channel open drain and CMOS output) and detection voltages that range from 0.9V to 4.8V in increments of 0.1V. The average operating temperature range is from -40°C to +125°C. Ultra-low current consumption is 0.55µA (Typ.). Applications include circuits using microcontrollers or logic circuits that require a reset. 

Features

  • Integrated circuits with high-accuracy, low-current consumption
  • Devices are complementary metal oxide semiconductor (CMOS) Voltage Detector ICs with adjustable output delay
  • Delay time controlled by external capacitor
  • Two output types (N-channel open drain and CMOS output)
  • Very small and low-height package

Applications

  • Circuits using microcontrollers
  • Logic circuits that require a reset

Specifications

  • 0.9V to 4.8V detection voltages in increments of 0.1V
  • ±1.0% high-accuracy detection voltage
  • 0.55µA (typ.) ultra-low current consumption
  • -40°C to +125°C average operating temperature
Opublikowano: 2019-02-27 | Zaktualizowano: 2024-05-12