Renesas Electronics ZSSC3286 Sensor Signal Conditioner IC

Renesas Electronics ZSSC3286 IO-Link Ready Dual Channel Resistive Sensor Signal Conditioner IC is designed to enhance the functionality and integration of resistive sensors in industrial applications. Featuring an embedded IO-Link stack that operates under the smart sensor profile in COM3, this IC supports firmware updates and calibration through the IO-Link and I2C interfaces, ensuring seamless maintenance and adaptation. The component boasts 2kB of integrated parameter memory tailored for IO-Link applications, facilitating flexible configuration and storage of sensor data.

At its core, the device is powered by an MCU featuring an integrated Arm® Cortex®-M processor with advanced embedded math capabilities for precise signal processing. The output options include analog signals and a 4mA to 20mA current loop, catering to diverse system requirements.

Additionally, the programmable measurement scheduler allows for optimized data acquisition, while on-chip diagnostics enhance system reliability by monitoring performance and detecting faults. This comprehensive suite of features ensures robust and adaptable sensor signal conditioning for various industrial uses.

Features

  • IO-Link stack embedded
  • Smart sensor profile in COM3 mode
  • Firmware update via IO-Link
  • Calibration and configuration via IO-Link
  • Clock recovery system, no external crystal needed
  • IODD generator included
  • Accommodates nearly all resistive bridge sensors in various configurations:
    • Resistive bridge or half-bridge
    • Resistive divider string
    • Voltage source
  • On-chip temperature sensor
  • External temperature sensing supported
  • Programmable 16-bit digital-to-analog-converter (DAC) and output (supporting “True-0Volt”-output):
    • Absolute voltage output (supporting 0V to 1V, 0V to 5V, or 0V to 10V applications)
    • 4mA to 20mA current-loop output supported
  • Wide operational temperature and supply range
  • On-chip voltage regulators for sensor supply and IC operation
  • Programmable sensor-signal-conditioning mathcore
  • Reprogrammable, non-volatile memory (NVM)
  • On-chip diagnostics:
    • Sensor connection
    • AFEself-test
    • Memory integrity

Applications

  • Industrial sensors with IO-Link interface
  • Smart and digital sensors for energy-efficient solutions
  • Single/dual/differential sensing
  • Factory automation
  • Process automation
  • Calibrated, continuously operating sensors for:
    • Pressure
    • Flow
    • Load
    • Level
    • Temperature

Block Diagram

Block Diagram - Renesas Electronics ZSSC3286 Sensor Signal Conditioner IC

Example Application

Application Circuit Diagram - Renesas Electronics ZSSC3286 Sensor Signal Conditioner IC
Opublikowano: 2024-10-16 | Zaktualizowano: 2025-02-19