Renesas Electronics RL78/G1P Fast Prototyping Board
Renesas Electronics RL78/G1P Fast Prototyping Board is designed with the RL78/G1P 16-bit microcontroller that specializes in application prototyping. Program debugging/writing is allowed with the built-in emulator circuit equivalent to an E2 emulator Lite. No tools are required.The Renesas Electronics RL78/G1P Fast Prototyping Board permits interfacing without any hardware modifications. The board features standard Arduino Nano and Pmod™ interfaces. Additionally, the Arduino Nano header function, when combined with the Prototyping Board allows easy debugging, providing access to all pins of the target microcontroller.
Features
- Equipped with an RL78/G1P 16-bit microcontroller (32-pin, ROM: 16KB, RAM: 1.5KB, Data Flash: 2KB)
- No additional tools are required for program debugging/writing with the built-in emulator circuit equivalent to an E2 emulator Lite
- Access to all of the pins of the microcontroller
- Arduino Nano and Pmod™ interfaces come standard
- Support for various RL78 software and tools
Additional Resources
Board Layout
Parts Layout
Arduino Nano Connector
Opublikowano: 2020-06-16
| Zaktualizowano: 2022-03-11