Renesas Electronics RL78/G16 Microcontrollers

Renesas Electronics RL78/G16 Microcontroller Units (MCUs) include a safety function, a general PWM timer, and an RL78-S2 CPU core up to 16MHz. The memory includes 16KB/32KB flash, 2KB SRAM, and 1KB data flash. These low-power MCUs operate in an industrial temperature range of -40°C to +125°C and come in an LQFP 0.8mm package. The compact size aids in equipment miniaturization while providing low power consumption and various built-in high-performance peripheral functions. The RL78/G16 series is also designed to improve power efficiency and reduce bill of materials (BOM) costs. Renesas Electronics RL78/G16 MCUs support a +125°C temperature for home appliances, lighting, DC fans, sensors, inverters, and more. A fast prototyping board (FPB) is also available.

Features

  • Small touch-key MCU
  • Supports +125°C temperature for home appliances, sensors, DC fans, lighting, inverters, and more
  • Covers wide package and memory range above RL78/G15
  • All ports can use as I/O except VDD, VSS
  • Capacitive touch sensor (CTSUb): multiple electrode connection (MEC)
  • Safety function
  • General PWM timer

Applications

  • General purpose for 8-bit / 16-bit
  • Home appliances
  • Industrial
  • Consumer
  • Fans
  • Sensor control
  • Lighting
  • Inverters

Specifications

  • RL78-S2 CPU core up to 16MHz
  • 16KB/32KB flash memory, 2KB SRAM, 1KB data flash
  • Extensive package lineup from 10 to 32 pin
  • Minimum 3mm x 3mm package
  • 10-bit A/D converter and comparator
  • SCI (CSI, UART, Simple I2C), I2C
  • LQFP 0.8mm package
  • -40°C to +125°C industrial temperature range

Videos

Opublikowano: 2023-06-29 | Zaktualizowano: 2023-11-17