Renesas Electronics PS2711-1 Photocouplers
Renesas Electronics PS2711-1 Photocouplers are optically coupled isolators containing a GaAs (Gallium Arsenide) light-emitting diode and an NPN silicon phototransistor. The PS2711-1 features a high current transfer ratio (IC/IF), with 200% typical at 1mA forward current (IF). The PS2711-1 also offers a high isolation voltage (BV) of 3750VRMS. This device is offered in a compact 4-pin Small Outline Package (SOP), ideal for high-density applications.Features
- Diode
- Forward DC current (IF) at 50mA
- Reverse voltage (RV) at 6V
- Power dissipation (PD) at 80mW
- Peak forward current (IFP) at 0.5A
- Transistor
- Transistor collector to emitter voltage (VCEO) at 40V
- Emitter to collector voltage (VECO) at 5V
- Collector current (IC) at 40mA
- Power Dissipation (PC) at 150mW
- High current transfer ratio (CTR) at 200% typical @ IF = 1mA
- Isolation voltage (BV) at 3750VRMS
- Operating ambient temperature (TA) at -55°C to +100°C
- Storage temperature (Tstg) at -55°C to +150°C
- Package type of SOP-4
- Pb-free product
- Safety standards
- UL approved UL1577, Single protection
- CSA approved CAN/CSA-C22.2 No. 62368-1, Basic/Supplementary insulation
- VDE approved DIN EN 60747-5-5 (Option)
Applications
- Programmable logic controllers
- Small power supplies
- Hybrid ICs
- Modems
Package Outline & Pin Connections
Opublikowano: 2020-01-20
| Zaktualizowano: 2024-04-15