Renesas Electronics ISL78444 100V Half-Bridge MOSFET Driver

Renesas Electronics ISL78444 100V Half-Bridge MOSFET Driver is an Automotive Grade (AEC-Q100 Grade 1) high voltage, high frequency, half-bridge NMOS FET driver for driving the gates of up to 70V half-bridge topologies. The ISL78444 features a single tri-level PWM input for controlling both gate drivers, and a single combined sourcing/sinking output for each gate driver.

Strong gate drive strength and the Adaptive Dead Time (ADT) feature allow the ISL78444 to switch high voltage, low RDS(ON) power FETs in half-bridge topologies at high operating frequencies while providing shoot-through protection and minimizing dead time switching losses.

The ISL78444 is offered in a 14-lead HTSSOP package that complies with 100V conductor spacing per IPC-2221B. 

Features

  • Patented gate-sensed adaptive dead time control provides shoot-through protection and minimized dead time
  • Unique tri-level PWM input for integration with Renesas multiphase controllers
  • 3A sourcing and 4A sinking output current
  • On-chip 3Ω bootstrap FET switch
  • Programmable dead time delay with a single resistor
  • Tri-level PWM input
  • Separate source/sink pins at driver outputs
  • Bootstrap and VDD Undervoltage Lockout (UVLO)
  • 8V to 18V wide supply range
  • 100V bootstrap supply maximum voltage
  • -40°C to +140°C ambient temperature range
  • 86V maximum phase voltage
  • -10V minimum phase voltage
  • HTSSOP-14 package

Applications

  • Automotive half-bridge and 3-phase motor driver
  • 12V to 24V and 12V to 48V bi-directional DC-DC (with ISL78226ISL78224 controllers)
  • Multi-phase boost (with ISL78220 and ISL78225 controllers)

Block Diagram

Block Diagram - Renesas Electronics ISL78444 100V Half-Bridge MOSFET Driver
Opublikowano: 2018-12-14 | Zaktualizowano: 2023-06-20