Renesas Electronics FPB-RA0E2 Fast Prototyping Board

Renesas Electronics FPB-RA0E2 Fast Prototyping Board provides an entry point for evaluation, prototyping, and development with the RA0E2 MCU. This board incorporates an emulator circuit and can be used without any hardware tools. The FPB-RA0E2 prototyping board includes through-holes for pin headers that allow access to MCU signal pins and allow easy prototyping with the use of a breadboard. This board features a USB 2.0 Type-C connector, a reset switch, and a user switch. Typical applications include small appliances, industrial automation, smart pens, personal safety trackers, and bathroom odor detectors.

Features

  • Provides an entry point for evaluation, prototyping, and development with the RA0E2 MCU
  • Includes through-holes for pin headers that allow access to all MCU signal pins, allowing easy prototyping with the use of a breadboard
  • Arduino interface and Pmod interface for easy board expansion
  • Includes an oscillator pad

Applications

  • Consumer electronics:
    • Smart pens
    • Cooling and heating vests
    • Personal safety trackers
  • Small appliances:
    • Smart toilets
    • Air quality monitors (PM2.5) with secure cloud
  • Industrial automation:
    • Air purifier sensor modules
    • IO-Link slave sensors
  • Building automation:
    • Bathroom odor detectors
    • Body temperature measurement in access control systems

Specifications

  • 55.88mm x 85mm board size, 11.65mm thickness
  • Power supply:
    • 5V board supply
    • 3.3V VCC
    • 1.6V to 5.5V for MCU
  • 1 x reset switch
  • 1 x user switch
  • USB 2.0 Type-C connector
  • Debugger:
    • J-Link OB
    • 10 pins Cortex® debug connector
  • 1 x green LED for power indicator
  • 2 x green LEDs for user
  • 1 x yellow for on-board debugger ACT LED

Overview

Renesas Electronics FPB-RA0E2 Fast Prototyping Board
Opublikowano: 2025-04-17 | Zaktualizowano: 2025-05-13