RECOM Power RMD500-EW DC-DC Converter

RECOM Power RMD500-EW DC-DC Converter offers an input voltage range of 50.4VDC to 137.5VDC, 21A maximum output current rating, and up to 95% efficiency. This converter features baseplate mounting that permits a wide operating temperature for OT4+ST1&ST2 class from -40°C to +85°C without derating. RMD500-EW converter has input reverse polarity protection, inrush current limitation, and 10ms hold-up time. RECOM Power RMD500-EW DC-DC Converter is suitable for railway rolling stock and transportation applications.

Features

  • Plug-and-play unit for natural convection cooling
  • Excellent efficiency and functionality
  • Designed for railway rolling stock and transportation applications
  • Parallel and redundant operation
  • Input reverse polarity protection
  • Inrush current limitation
  • Remote control

Specifications

  • 50.4VDC to 137.5VDC input voltage range
  • 24VDC nominal output voltage rating
  • 21A maximum output current
  • 95% efficiency
  • 500W output power rating
  • 10ms hold-up time
  • EN50121-3-2, EN55011, and EN61000-4-2,3,4,5 compliant
Opublikowano: 2022-01-25 | Zaktualizowano: 2024-03-22