RECOM Power RACM600-L AC-DC Power Supplies
RECOM Power RACM600-L AC-DC Power Supplies offer an 80VAC to 275VAC input voltage range and up to 800W dynamic load supply. These power supplies deliver redundant operation supported with active current sharing, remote sensing, and monitoring functions via a Power Management Bus (PMBus™) I2C interface. The RACM600-L AC-DC power supplies feature 5VSB output (always on) and up to 450W convection-cooled output. These power supplies adhere to medical IEC 60601-1-2 and IT and industrial IEC 62368 standards. Typical applications include industrial and automation, building and home automation, energy, datacom and telecom, infrastructure, and medical.Features
- Redundant operation supported with active current sharing
- Remote sensing
- Monitoring functions available via PMBus™ I2C interface
Specifications
- 80VAC to 275VAC input voltage range
- Up to 450W convection-cooled output
- Up to 800W dynamic load supply
- 5VSB output (always on)
- Safety approvals:
- Medical IEC 60601-1-2
- IT and industrial IEC 62368 standards
Applications
- Industrial and automation
- Building and home automation
- Energy
- Datacom and telecom
- Infrastructure
- Medical
Dimensional Drawing
Additional Resource
View Results ( 3 ) Page
| Numer części | Karta charakterystyki | Napięcie wyjścia – kanał 1 | Moc wyjściowa | Komponenty Open Frame/do zabudowy | Napięcie wejściowe | Prąd wyjścia–kanał 1 | Styl mocowania | Długość | Szerokość | Wysokość | Częstotliwość wejścia | Napięcie izolacji | Skuteczność | Regulacja dot. obciążenia |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RACM600-12SL/OF | ![]() |
12 VDC | 600 W | Open Frame | 80 VAC to 275 VAC | 66.67 A | Chassis | 196.8 mm (7.748 in) | 101.6 mm (4 in) | 40.6 mm (1.598 in) | 47 Hz to 63 Hz | 4 kVAC | 92 % | Regulated |
| RACM600-48SL/OF | ![]() |
48 VDC | 600 W | Open Frame | 80 VAC to 275 VAC | 16.67 A | Chassis | 196.8 mm (7.748 in) | 101.6 mm (4 in) | 40.6 mm (1.598 in) | 47 Hz to 63 Hz | 4 kVAC | 93 % | Regulated |
| RACM600-24SL/OF | ![]() |
24 VDC | 600 W | Open Frame | 80 VAC to 275 VAC | 25 A | Chassis | 196.8 mm (7.748 in) | 101.6 mm (4 in) | 40.6 mm (1.598 in) | 47 Hz to 63 Hz | 4 kVAC | 93 % | Regulated |
Opublikowano: 2022-01-19
| Zaktualizowano: 2023-09-27