RECOM Power RAC02E-K/277 & RAC03E-K/277 AC/DC Power Modules

RECOM Power RAC02E-K/277 and RAC03E-K/277 AC/DC Power Modules offer 85VAC to 305VAC input voltage range and 4kVAC isolation input/output. The modules feature a low profile and encapsulated print-mountable modules in an industry-standard pinout. The RAC02E and RAC03E both hold international safety certifications for industrial, domestic, and ITE. They operate at 100VAC to 277VAC nominal input voltage range, 1GΩ minimum isolation resistance, and 100pF maximum isolation capacitance. RECOM Power RAC02E-K/277 and RAC03E-K/277 AC/DC Power Modules are suitable for worldwide applications in automation control, industry 4.0, and the Internet of Things (IoT).

Features

  • Low cost
  • EMC compliance EN55032 class “B”
  • Low profile
  • PD2 pollution degree

Specifications

  • RAC02E-K/277
    • 2W output power
    • -40°C to 90°C operating temperature range
    • Full load output power up to 80°C
  • RAC03E-K/277
    • 3W output power
    • -40°C to 85°C operating temperature range
    • Full load output power up to 75°C
  • 85VAC to 305VAC input voltage range
  • 4kV isolation voltage
  • 1GΩ minimum isolation resistance
  • 100pF maximum isolation capacitance

Videos

Opublikowano: 2021-02-01 | Zaktualizowano: 2025-12-12