Qorvo QPQ5600 6GHz Wi-Fi® U-NII 5 bandBoost Filters

Qorvo QPQ5600 6GHz Wi-Fi® U-NII 5 bandBoost Filters are a high-performance, high-power, Bulk Acoustic Wave (BAW) band-pass filter with extremely steep skirts. The devices simultaneously exhibit low loss in the Wi-Fi UNII 5 band and high near-in rejection in the UNII 1-3 band. The QPQ5600s are designed to enable industry-leading capacity performance in Wi-Fi applications, resulting in increased power capability. The devices deliver features that take advantage of sub-banding the 6GHz from 5GHz Wi-Fi spectrum in use cases such as tri-radio Wi-Fi mesh applications. Qorvo QPQ5600 negates many external passive placements utilizing common module packaging techniques to aid circuit integration.

Features

  • 5945MHz to 6425MHz frequency range
  • 320MHz bandwidth
  • Low insertion loss (2.5dB) in Wi-Fi UNII 1-3 bands
  • High rejection in Wi-Fi UNII 5-8 bands
  • Extended temperature performance from -20°C to +95°C
  • High power handling to +28dBm averaged input power
  • Integrated match
  • 1.3mm x 1.7mm laminate package
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • Customer premise equipment
  • Internet of Things (IoT)

Videos

Opublikowano: 2023-07-25 | Zaktualizowano: 2024-04-08