Qorvo QPF4257 2GHz Wi-Fi® 7 High Power Front End Module
Qorvo QPF4257 2GHz Wi-Fi® 7 High Power Front End Module optimizes power consumption for a 5V supply while maximizing linear output power and throughput. The Qorvo QPF4257 includes integrated die-level filtering for 2nd and 3rd harmonics and 5GHz rejection for DBDC operation. The device also features a 2.4GHz power amplifier, single pole two-throw switch (SP2T), and bypassable low noise amplifier (LNA) in one device for efficient layout and application feedback.Features
- POUT = +18dBm MCS13 EHT40 -47dB dynamic EVM
- POUT = +21dBm MCS11 HE40 -43dB dynamic EVM
- POUT = +17dBm MCS11 HE80 -43dB dynamic EVM
- POUT = +24dBm MCS9 VHT40 -35dB dynamic EVM
- POUT = +27dBm MCS0 HT20 spectral mask compliance
- Optimized for +5V operation
- 33dB Tx gain
- 1.5/2.6dB noise figure
- 16/4dB Rx gain and 6dB bypass loss
- Integrated RF coupler
- Integrated DC logarithmic power detector
Applications
- Access points
- Wireless routers
- Set-top boxes
- Customer premise equipment
- Internet of Things
Opublikowano: 2023-11-13
| Zaktualizowano: 2024-06-10