Qorvo QPC1031D High Power SPST Reflective Switch

Qorvo QPC1031D High Power Single-Pole, Single-Throw (SPST) Reflective Switch is fabricated on Qorvo's QGaN15 0.15µm GaN-on-SiC production process. Operating from 2GHz to 18GHz, the QPC1031D typically provides up to 20W input power handling at control voltages of 0/-40V. The switch maintains a low 1.3dB insertion loss (or less) and a high isolation of 30dB (typical). The QPC1031D performance allows use in various low/high-power applications across commercial and military markets.

Features

  • 2GHz to 18GHz frequency range
  • Digital switch type
  • Single-pole, single-throw (SPST)
  • 20W input power
  • 0.5dB insertion loss at 10GHz typical
  • >25dB isolation
  • <170ns switching speed
  • 0/-45V control voltage
  • 1.12mm x 1.62mm x 0.10mm dimensions
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • Radar
  • Communications
  • Electronic warfare
Opublikowano: 2024-01-26 | Zaktualizowano: 2024-05-07