Qorvo CMDx Distributed Driver Amplifiers

Qorvo CMDx Distributed Driver Amplifiers are designed to provide efficiency for gain stages prior to the final power amplifier in a transmitter chain. These CMDx amplifiers are 50Ω matched design that eliminates the need for RF port matching. The CMDx distributed driver amplifiers are RoHS compliant and lead-free. Typical application includes Electronic Warfare (EW), satellite communications, test and measurement, radar, and space.

Features

  • RoHS compliant
  • Lead-free
  •  CMD192/CMD244:
    • Small die size
    • High output power
    • Positive gain slope
    • Ultra-wideband performance
    • Low noise figure
  • CMD192C5/CMD244K5:
    • Pb-free, RoHS compliant, and 5mm x 5mm SMT package
    • High output power
    • Positive gain slope
    • Ultra-wideband performance
    • Low noise figure
  • CMD233:
    • Single positive supply voltage
    • Small die size
    • Low noise figure
    • Wide bandwidth
    • Positive bias
  • CMD233C4:
    • Pb-free, RoHS compliant, and 4 x 4 QFN package
    • Single positive supply voltage
    • Wide bandwidth
    • Low noise figure
    • Positive bias
  • CMD304:
    • Ultra-wideband performance
    • Flat gain response
    • Low power consumption
    • Small die size
  • CMD311P34:
    • Wideband performance
    • High linearity
    • Low current consumption
    • Low noise figure
    • Pb-free, RoHS compliant, and 3 x 3 QFN package
  • CMD317:
    • Wide bandwidth
    • High linearity
    • Low noise figure
    • Single positive supply voltage
    • On-chip bias choke
  • CMD292:
    • Ultra-wideband performance
    • High linearity
    • High output power
    • HMC994 replacement
    • Small die size

Specifications

  • CMD192/CMD192C5:
    • DC to 20GHz frequency range
    • 19.5dB gain
    • 1.9dB noise figure
    • 24.5dBm Output P1dB
    • 26dBm Psat
    • 31dBm Output IP3
    • 5V to 8V input voltage range
    • 200mA current
  • CMD233/CMD233C4:
    • 2 to 20GHz frequency range
    • 9dB gain
    • 4.5dB noise figure
    • 20.5dBm Output P1dB
    • 22dBm Psat
    • 24dBm Output IP3
    • 3V to 6V input voltage range
    • 120mA current
  • CMD244:
    • DC to 24GHz frequency range
    • 18dB gain
    • 2.5dB noise figure
    • 25dBm Output P1dB
    • 26.5dBm Psat
    • 32dBm Output IP3
    • 5V to 8V input voltage range
    • 185mA current
  • CMD244K5:
    • DC to 2OGHz frequency range
    • 17.5dB gain
    • 2.5dB noise figure
    • 25dBm Output P1dB
    • 26.5dBm Psat
    • 31dBm Output IP3
    • 5V to 8V input voltage range
    • 185mA current
  • CMD304:
    • DC to 67GHz frequency range
    • 10dB gain
    • 3dB noise figure
    • 11dBm Output P1dB
    • 14dBm Psat
    • 21dBm Output IP3
    • 3V input voltage
    • 40mA current
  • CMD311P4:
    • DC to 20GHz frequency range
    • 12dB gain
    • 2.5dB noise figure
    • 11dBm Output P1dB
    • 13.5dBm Psat
    • 22dBm Output IP3
    • 3V to 8V input voltage range
    • 40mA current
  • CMD317:
    • 1000MHz to 24000MHz frequency range
    • 16dB gain
    • 3dB noise figure
    • 24dBm Output P1dB
    • 22dBm Output IP3
    • 5V to 8V input voltage range
    • 225mA current
  • CMD292:
    • DC to 30GHz frequency range
    • 13dB gain
    • 3dB noise figure
    • 27dBm Output P1dB
    • 28.5dBm Output IP3
    • 8V to 11V input voltage range
    • 250mA current
       
       
       

Applications

  • Electronic Warfare (EW)
  • Satellite communications (Satcom)
  • Test and measurement
  • Radar
  • Space
View Results ( 10 ) Page
Numer części Nazwa producenta Opis Karta charakterystyki
CMD233 Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier CMD233 Karta charakterystyki
CMD244K5 Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier CMD244K5 Karta charakterystyki
CMD192C5 Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier CMD192C5 Karta charakterystyki
CMD233C4 Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier CMD233C4 Karta charakterystyki
CMD311P34 Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier CMD311P34 Karta charakterystyki
CMD192 Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier CMD192 Karta charakterystyki
CMD304 Qorvo RF Amplifier DC-67 GHz Driver Amplifier CMD304 Karta charakterystyki
CMD244 Qorvo RF Amplifier DC-24 GHz Distributed Driver Amp DIE CMD244 Karta charakterystyki
CMD292 Qorvo RF Amplifier DC-30 GHz PA CMD292 Karta charakterystyki
CMD317 Qorvo RF Amplifier 1 - 24 GHz Distributed Driver Amplifier CMD317 Karta charakterystyki
Opublikowano: 2021-03-14 | Zaktualizowano: 2022-03-11