Pulse Electronics TWA Metal Surface-Mount Wi-Fi® Antenna
Pulse Electronics TWA Metal Surface-Mount Wi-Fi® Antenna offers dimensions of 29mm x 26.4mm x 2.45mm and a 1.13mm cable with U.FL compatibility. This antenna is designed for use on metal surfaces and features flexible printed circuit board (FPCB) construction with adhesive. The frequency range includes 2400MHz to 2500MHz and 5150MHz to 5850MHz. Pulse Electronics TWA Antenna offers a 50Ω impedance rating, linear polarization, and an operating temperature range of -40°C to +85°C.Features
- Designed for use on metal surfaces
- FPCB with adhesive
- 1.13mm cable with U.FL compatibility
- PIFA-type antenna
Specifications
- 29mm x 26.4mm x 2.45mm dimensions
- 50Ω nominal impedance
- Linear polarization
- Omni radiation pattern
- 5.72dBi maximum peak gain
- -40°C to +85°C operating temperature range
- Frequency range
- 2400MHz to 2500MHz
- 5150MHz to 5850MHz
Additional Resources
Opublikowano: 2024-05-09
| Zaktualizowano: 2024-10-01