Pulse Electronics Outdoor Radome Omni Antennas
Pulse Electronics Outdoor Radome Omni (RO) Antennas are designed for harsh outdoor environments to provide excellent mechanical stability. These antennas are UV protected, and IP-67 rated to ensure a long, reliable, and maintenance-free life. The radome omni antennas feature a 20W power rating, 2:1 VSWR, and 3.4dBi to 10dBi gain range. These antennas are available in 2.4GHz, 4.9GHz, and 5GHz frequencies and multi-bands covering 806MHz to 960MHz/1710MHz to 2170MHz/2400MHz to 7125MHz. The radome omni antennas operate from -40°C to +85°C temperature range, and the structural loading withstands up to 150mph winds. These antennas are designed for installation on a mast or wall using an FB2BRACKET or FB3BRACKET and are available with either an N Male or N Female connector.The RO2408NMU and RO2408NMD antennas incorporate electrical up-tilt and down-tilt for difficult coverage applications. The W5030 antenna can be used in harsh outdoor environments where a Wi-Fi connection is needed in either the 2.4GHz or 5GHz bands. The RO8061/21702NF and RO8061/21702NM outdoor antennas are designed to be used in 3G operations with peak gain levels of 1.5dBi and 2.5dBi. The RO450NFKIT is an outdoor directional dipole antenna with a bracket mount kit, and the RO5805NM antenna covers the entire 5.X frequency band and is IP-65 rated.
Features
- 2.4GHz, 4.9GHz, and 5GHz frequencies
- Multi-bands covering 806MHz to 960MHz/1710MHz to 2170MHz/2400MHz to 7125MHz
- 2:1 VSWR
- 20W power rating
- UV protected
- IP-67/IP-65 rated
- -40°C to 85°C operating temperature range
- 3.4dBi to 10dBi gain range
- RO8061/21702NF and RO8061/21702NM:
- 1.5dBi and 2.5dBi peak gain levels
- Available with either an N Male or N Female connector
Applications
- WLAN
- MESH networks
- GSM/3G repeaters
- Access points
- Public safety
- Femtocells
- Base stations
Opublikowano: 2023-02-03
| Zaktualizowano: 2023-04-18