STMicroelectronics X-NUCLEO-OUT11A1 Expansion Board
STMicroelectronics X-NUCLEO-OUT11A1 Expansion Board is an industrial digital output expansion board engineered for the STM32 Nucleo. The board delivers a powerful and flexible environment for the driving and diagnostic capabilities of the ISO808 octal high-side smart power solid-state relay. The relay offers embedded galvanic isolation, integrated into a digital output module connected to 0.7A industrial loads.The STMicro X-NUCLEO-OUT11A1 expansion board directly interfaces with the microcontroller on the STM32 Nucleo driven by GPIO pins and Arduino® R3 connectors. The ISO808 guarantees galvanic isolation between the microcontroller and the process stage. Furthermore, the board allows connection to either a NUCLEO-F401RE or a NUCLEO-G431RB development board.
The expansion board enables users to evaluate a system composed of an X-NUCLEO-OUT11A1 stacked on other expansion boards.
Features
- Based on the ISO808 octal high-side switch, which features:
- Operating range of 9.2V to 36V
- Low power dissipation (RON(MAX) = 260mΩ)
- Process side operating current of up to 0.7A per channel
- Embedded 2kVRMS galvanic isolation
- Direct (jitter < 20us) and synchronous (jitter < 6us) control modes
- Fast decay for inductive loads
- Undervoltage lock-out
- Overload and overtemperature protections
- Loss of ground protection
- PowerSO36 package
- Application board process side operating range from 10 (J10 open) to 33V (J9 closed)
- Extended operating range of process side from 9.2 (J10 closed) up to 36V (J9 open)
- Application board logic side operating voltage of 3.3V to 5V
- Green LEDs for outputs on/off status (J6 and J7 close 1-2, 3-4, 5-6, 7-8)
- Red LED for common overheating and communication error diagnostic (J3 close 1-2)
- Yellow LED for output enable status signalization (J3 close 5-6)
- Direct control mode (J1, J2 closed)
- Synchronous control mode (J1, J2 open)
- Process and logic supply rails reverse polarity protections
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino® UNO R3 connectors
- RoHS and China RoHS compliant
- CE certified
Overview
Opublikowano: 2023-05-01
| Zaktualizowano: 2023-05-03