Sensirion SEK-SEN69C Evaluation Kit

Sensirion SEK-SEN69C Evaluation Kit provides a development platform for evaluating the SEN69C all-in-one indoor air quality sensor module. The kit supports testing of particulate matter, relative humidity and temperature, VOC, NOx, HCHO, and CO2 measurements through the included SEN69C module and connection accessories.

The SEN69C combines multiple sensors in a compact form factor and measures up to 10 environmental parameters, including PM1, PM2.5, PM4, PM10, temperature, relative humidity, VOC Index, NOx Index, CO2, and HCHO. The Sensirion SEK-SEN69C Evaluation Kit requires the SEK-SensorBridge and works with the SEK-ControlCenter software for evaluation workflows.

The kit is ideal for indoor air quality development and evaluation, where designers require broad environmental measurement coverage from a single sensing platform. The SEN69C includes onboard algorithms and is well-suited for applications requiring IAQ standards support, such as RESET® and WELL Building Standard™, but CO2 is not compliant with those standards.

Features

  • Evaluation platform for the SEN69C all-in-one air quality sensor module
  • Support for PM, RH and T, VOC, NOx, HCHO, and CO2 measurements
  • Compact multi-sensor platform for measuring up to 10 environmental parameters
  • Onboard algorithms for air quality sensing evaluation
  • Integration support with adapter cable, jumper wire set, and Qwiic adapter cable
  • Compatible with Sensirion SEK-ControlCenter software for sensor evaluation workflows

Applications

  • SEN69C sensor evaluation
  • Particulate matter sensing evaluation
  • Environmental sensing for PM, RH and T, VOC, NOx, HCHO, and CO2 measurements
  • Indoor air quality development
  • IAQ standards-oriented applications, such as RESET and WELL Building Standard, and is not compliant with CO2

Specifications

  • Sensor platform measurements
    • PM1
    • PM2.5
    • PM4
    • PM10
    • Temperature
    • Relative humidity
    • VOC Index
    • NOx Index
    • CO2
    • HCHO
  • Particulate matter sensor support
    • Mass concentration precision of ±10%
    • Mass concentration range of 0µg/m³ to 1000µg/m³
    • Particle size range of PM1.0, PM2.5, PM4, and PM10
    • Lifetime of >10 years
  • Humidity and temperature sensing
    • Typical relative humidity accuracy of 4.5%RH
    • Typical temperature accuracy of 0.45°C
  • CO2 sensing
    • CO2 output range of 0ppm to 32000ppm
    • Accuracy of ±100.0ppm
  • VOC sensing - sensor output of 0 to 500 VOC Index
  • Formaldehyde sensing
    • Measurement range of 0ppb to 1000ppb
    • Accuracy of ±20ppb or ±20% m.v.
  • General
    • Supply voltage range of 3.15V to 3.6V
    • Average supply current of 80000µA
    • I²C interface
    • Size of 55.2mm x 25.6mm x 21.3mm

Kit Contents

  • SEN69C
  • Adapter cable
  • Jumper wire set
  • Adapter cable Qwiic

Required Software

Optical measurement principle

Sensirion SEK-SEN69C Evaluation Kit
Opublikowano: 2026-08-04 | Zaktualizowano: 2026-08-12