Molex High-Frequency Precision Test Adapters

Molex High-Frequency Precision Test Adapters feature numerous interfaces that include 2.92mm (40GHz), 2.4mm (50GHz), 1.85mm (67GHz), and 1.0mm (110GHz). These adapters feature intermateability that provides design flexibility, making it possible to mate 2.4mm with 1.8mm connectors or mate 2.9mm connectors with SMA or 3.5mm connectors. Within and between series are available, offering any combination for every situation. The precision-machined interfaces are ideal for precise laboratory measurements, while the excellent electrical performance ensures accurate, repeatable results. These adapters have a wide frequency range from 40GHz up to 110GHz, providing a range of capabilities. Molex High-Frequency Precision Test Adapters are suitable for network systems, 5G applications, high-speed data transmission, and automated test equipment.

Features

  • Intermateability
  • Within and between series available
  • Off-the-shelf solutions
  • Precision-machined interfaces
  • Excellent electrical performance
  • Wide frequency range

Applications

  • Commercial Aviation
    • Aerospace
    • Satellite
  • Internet of Things (IoT)
    • Smart appliances
    • Home security systems
    • Smart farming
    • Patient monitoring
  • Telecommunications and Networking
    • Network systems
    • Testing and instrumentation
    • Automated test equipment
    • Wireless communications
    • 5G
    • High-speed data transmission

Specifications

  • 50Ω impedance rating
  • DC to 110GHz operating frequency
  • Brass, gold-plated contacts
  • Passivated stainless steel body construction
  • RoHS compliant
Opublikowano: 2023-05-12 | Zaktualizowano: 2026-10-14