Analog Devices / Maxim Integrated MAX32672 Evaluation Kit

Analog Devices MAX32672 Evaluation Kit is used to evaluate the capabilities of the MAX32672 microcontroller. The MAX32672 is a small, high-reliability, ultra-low power, 32-bit microcontroller. It's a secure and cost-effective solution for motion/motor control, industrial sensors, and battery-powered medical devices. This Analog Devices module offers legacy designs an easy, cost-optimal upgrade path from 8-bit or 16-bit microcontrollers.

Features

  • Selectable, on-board, high-precision voltage reference
  • 128 x 128 (1.45") color TFT display with SPI interface
  • USB 2.0 micro B-to-serial UARTs
  • UART0 and LPUART0 interface is selectable through onboard jumpers
  • All GPIOs signals accessed through 0.1" headers
  • 12 analog inputs accessed through 0.1" headers with optional filtering
  • 10-pin Arm® Cortex® SWD connector
  • Board power provided by USB port
  • On-board, 3.3V LDO regulator
  • Test loops provided to supply optional VCORE power externally
  • Individual power measurement on all IC rails through jumpers
  • Two general-purpose LEDs and one general-purpose pushbutton switch

Kit Contents

  • MAX32672 EV Kit containing a MAX32672 with a preprogrammed demo
  • MAX32625PICO debugger with cables
  • One standard A-to-micro B USB cable
Opublikowano: 2021-09-02 | Zaktualizowano: 2026-07-10