- Strona startowa
- Najnowsze produkty
- Nowe według producentów
- Würth Elektronik
- Single Coil Shielded Power Inductors - Würth
Würth Elektronik Single Coil Shielded Power Inductors
Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.Features
- Outstanding saturation behavior
- Highest power density based on package volume
- AEC-Q200 qualified (some series)
- -40°C to +125°C, +150°C, or +155°C operating temperature range
- Superior filter characteristics
- Offered in sizes from 1.6mm to 41mm
- 25nH to 22mH inductance value
- 10kHz to 10MHz switching frequency
- One of the most important factors of an inductor is its current capability
- Up to >125A current rating
- Up to 400V operating voltage rating
Applications
- DC/DC converters
- Robust design for advanced applications
Featured Inductors
Würth Elektronik High-Current Inductors
Features extremely low DCR and up to 200% higher current capability than the WE-HCF 2815 series.
Würth Elektronik Power Inductors for Small Mobile Devices
Compact, high-current SMD inductors suitable for portable devices.
Würth Elektronik WE-CHSA SMD High Current Inductors
Magnetically shielded and AEC-Q200 qualified, features a patented construction.
Würth Elektronik WE-FAMI Inductors
THT high-current inductors, coil design material, wiring pattern enhances mechanical stability.
Würth Elektronik WE-HCC High Current Cube Inductors
Magnetically shielded, current capability up to 27A, excellent saturation characteristics.
Würth Elektronik WE-HCF SMD High Current Inductors
Designed for DC/DC switching regulators with very high output power and high efficiency.
Würth Elektronik WE-HCI High Current Power Inductors
Magnetically shielded, features high current capability and low core losses at high frequency.
Würth Elektronik WE-LHMI SMD Power Inductors
Offers broad inductance value range & low DCR, several sizes to accommodate various design needs.
Würth Elektronik WE-LQ SMD Inductors
1210 & 1812 package sizes, small inductances for compact circuits, wound on a special ferrite core.
Würth Elektronik WE-LQFS SMD Shielded Tiny Power Inductors
Shielded core around the windings attenuate EMI emissions in sizes 3818, 4818, and 4828.
Würth Elektronik WE-LQS SMD Single Coil Power Inductors
Semi-screened storage inductors for DC/DC switch regulators in a WE-LQ design.
Würth Elektronik WE-LQSH SMD Semi-Shielded Power Inductors
Inductors with an iron core with 70% higher saturation current than the WE-LQS series.
Würth Elektronik WE-MAPI Miniature High Current Power Inductors
High saturation currents for optimum performance in high switching frequency DC/DC converters.
Würth Elektronik Cewki indukcyjne ze stopu metalu WE-MAIA SMD
Najmniejsze zwojowe cewki indukcyjne z atestem AEC-Q200 i o 50% wyższą wydajnością sterownika przełączania.
Würth Elektronik WE-PD SMD Power Inductor Family
Highest possible current loading for SMD inductors in a wide product range.
Würth Elektronik WE-PDA Fixed Inductors
Magnetically-shielded and AEC-Q200 in a low leakage field with high storage capacity.
Würth Elektronik WE-PD2A & WE-PD2SA SMD Power Inductors
AEC-Q200 qualified, with low tolerances at high inductance values and saturation currents up to 15A.
Würth Elektronik WE-PD2SR Self-Centering Shielded Power Inductors
Magnetically shielded WE-PD2, which results in a low leakage field and stable inductance current.
Würth Elektronik WE-PDF SMD Shielded Power Inductors
Magnetic shielding, up to 150°C maximum temperature, low loss at high-frequency ranges.
Würth Elektronik WE-PMI High-Current Multilayer Power Inductors
SMD power inductors that are suitable for high current applications and portable devices.
Würth Elektronik WE-PMCI AEC-Q200 Power Molded Inductors
Power molded chip inductors that are ideal for high switching frequencies greater than 1MHz.
Würth Elektronik WE-PMMI Power Inductors
Combines high saturation current and high rated current using multilayer thick-film technology.
Würth Elektronik WE-SI Leaded Toroidal Storage Chokes
Made up of iron powder materials for low core loss, low magnetic stray field, 1.1A to 14.5A current.
Würth Elektronik WE-SPC Power Inductors
Small footprint of 4.8mm x 4.8mm, well suited for mobile devices and space-limited applications.
Würth Elektronik WE-TI Wire-Wound Inductor Family
Radial through-hole inductor with high saturation core material, maximum current up to 8.5A.
Würth Elektronik WE-XHMI Xtreme High Current Inductors
Uses flat wire coil for low copper losses, composite core material allows high saturation currents.
Design Kits
Würth Elektronik Power Magnetic Design Kits
Individual kits for single- and dual-coil power inductors as well as flexible and PoE transformers.
Related Products
Würth Elektronik WE-HEPA High-Efficiency Power Chokes
Offer a higher saturation current and are available in 5030 and 6030 sizes.
Würth Elektronik WE-LHCA Low Profile High Current Inductors
Feature a compact, magnetically shielded construction designed to avoid thermal aging degradation.
Würth Elektronik Power Inductors
Optimize prototypes and EMC critical applications with this wide range of power inductor families.
Würth Elektronik WE-HCFAT Low Loss THT High Current Inductors
Provides minimal core losses and low DC resistance (DCR) values, ranging from 0.39mΩ to 6.38mΩ.
Related Applications
Analog Devices Inc. & Würth Elektronik Power Management
Complete foundation for reliable power management, from early prototypes to full-scale production.
- Würth Elektronik