AMD / Xilinx Kria™ KV260 Vision AI Starter Kit

AMD / Xilinx Kria™ KV260 Vision AI Starter Kit is an out-of-the-box platform for advanced vision application development without requiring complex hardware design knowledge. The KV260 starter kit is equipped with a non-production version of the production AMD Kria K26 SOM. This SOM and fan-sink are mounted to an evaluation carrier card optimized for vision applications, featuring multi-camera support via ON Semiconductor Imager Access System (IAS) and Raspberry Pi connectors.

Enabled by an ecosystem of accelerated applications for the KV260 Vision AI Starter Kit, developers can get applications up and running in under 1 hour, with no FPGA experience needed. From there, customization and differentiation can be added via preferred design environments at any level of abstraction, from application software to AI model to FPGA design.

With both hardware and software development requirements simplified, the KV260 Vision AI starter kit is a fast and easy platform for application development with the goal of volume deployment on Kria K26 SOMs.

Features

  • KV260 includes a specially designed carrier card with advanced sensor interfaces
  • PMOD expansion enables vast ecosystem of sensors and interfaces
  • Get up and running in less than 1 hour, no FPGA experience needed
  • Differentiate designs via preferred design environments
  • Leverage the starter kit to reach production-quality design
  • Deploy at high volume on Kria K26 SOMs
  • Network and general connectivity
    • 1Gb Ethernet
    • USB 3.0/2.0
  • Vision ready
    • Multi-camera support, up to 8 interfaces
    • USB camera support
    • HDMI, DisplayPort outputs
    • Raspberry Pi MIPI sensor interface
    • onsemi IAS MIPI sensor interfaces support autofocus
    • Dedicated ISP (onsemi AP1302)
  • Pmod expansion
    • Extend to any sensor or interface
    • Access Pmod ecosystem
  • 119mm x 140mm x 36mm PCB
  • Power supply sold separately (HW-PSA01-SK-G)

Applications

  • Retail analytics
  • Security
  • Smart camera
  • Machine vision

Videos

Block Diagram

Block Diagram - AMD / Xilinx Kria™ KV260 Vision AI Starter Kit
Opublikowano: 2021-04-21 | Zaktualizowano: 2026-06-25