iC-MU200 QFN48-7x7

iC-Haus
22-IC-MU200QFN48-7X7
iC-MU200 QFN48-7x7

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Magnetic Off-Axis Absolute Position Encoder - Pole Width 2.00 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
iC-Haus
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Position Encoder
22 mA
- 40 C
+ 125 C
SMD/SMT
QFN-48
iC-MU200
Tube
Brand: iC-Haus
Moisture Sensitive: Yes
Pd - Power Dissipation: 400 mW
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iC-MU Magnetic Off-Axis Position Encoders

iC-Haus iC-MU Magnetic Off-Axis Position Encoders are integrated with Hall sensors for two-track scanning and can log an absolute position within one mechanical revolution. These encoders feature internal 12-bit (14-bit filtered) sine/digital converters that generate two position words, providing high-precision position data within a sine period. The iC-MU encoders provide position data serially, incrementally, or analog with two ports in various modes of operation. These encoders offer 16, 32, or 64 pole pairs per measurement distance and synchronization of external multiturn systems. The iC-MU encoders are compatible with SPI, BiSS, and SSI serial interfaces. Typical applications include rotative absolute encoders, linear absolute scales, motor feedback encoders, BLDC motor commutation, hollow shaft encoders, and multi-axis measurement systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
69
Expected 9/7/2026
53
Expected 9/15/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- zł
Ext. Price:
-,-- zł
Est. Tariff:

Pricing (PLN)

Qty. Unit Price
Ext. Price
59,14 zł 59,14 zł
49,85 zł 249,25 zł
46,33 zł 463,30 zł
42,04 zł 1 051,00 zł
39,10 zł 1 955,00 zł
36,33 zł 3 633,00 zł
36,29 zł 9 072,50 zł
32,51 zł 16 255,00 zł
31,50 zł 31 500,00 zł