DA14535-00000FX2

Renesas / Dialog
968-DA14535-00000FX2
DA14535-00000FX2

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth Low Energy 5.3 SoC with integrated ARM Cortex-M0+, memories and peripherals ? 12 GPIOs in FCGQFN24 and 0.4mm ball pitch package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
a Low Power Bluetooth 5.3 SoC
ARM Cortex M0+
1.8 V
3.6 V
- 40 C
+ 105 C
QFN-24
SMD/SMT
Reel
Cut Tape
MouseReel
ADC Resolution: 10 bit
Brand: Renesas / Dialog
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: RAM
Height: 0.65 mm
Interface Type: I2C, SPI, UART
Length: 3 mm
Maximum Clock Frequency: 16 MHz
Number of ADC Channels: 4 Channel
Number of I/Os: 12 I/O
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 1.8 V to 3.6 V
Operating Temperature Range: - 40 C to + 105 C
Product Type: RF System on a Chip - SoC
Series: DA14535
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SmartBond
Width: 2.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DA14535 SmartBond TINY BLUETOOTH® LE 5.3 SoC

Renesas/Dialog DA14535 SmartBond TINY BLUETOOTH® Low Energy (BLE) 5.3 System on Chip (SoC) integrates a 2.4GHz transceiver and a 16MHz 32-bit Arm® Cortex®-M0+ microcontroller. This ultra-low-power SoC includes hardware for the Link Layer implementation of Bluetooth Low Energy and interface controllers for improved connectivity capabilities. The DA14535 SoC can be used as a data pump in hosted systems or as a standalone application processor. It is pin-to-pin compatible with the DA14531 and DA14530 SoCs.

In Stock: 1 877

Stock:
1 877 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- zł
Ext. Price:
-,-- zł
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (PLN)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
10,21 zł 10,21 zł
7,61 zł 76,10 zł
6,95 zł 173,75 zł
6,25 zł 625,00 zł
5,90 zł 1 475,00 zł
5,76 zł 2 880,00 zł
5,50 zł 5 500,00 zł
5,32 zł 10 640,00 zł
Full Reel (Order in multiples of 4000)
5,24 zł 20 960,00 zł
† A MouseReel™ fee of 27,00 zł will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩