MAX17851AUP/V+

Analog Devices / Maxim Integrated
700-MAX17851AUP/V+
MAX17851AUP/V+

Mfr.:

Description:
UART Interface IC Automotive SPI to UART Bridge Monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: UART Interface IC
RoHS:  
1 Channel
4 Mb/s
5.5 V
1.71 V
920 uA
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
SPI to UART Bridge Monitor
Tube
Brand: Analog Devices / Maxim Integrated
Product: SPI to UARTs
Product Type: UART Interface IC
Propagation Delay Time: 250 ns
Series: MAX17851
Factory Pack Quantity: 74
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17851 SPI to UART Safety Monitoring Bridge

Analog Devices MAX17851 SPI to UART Safety Monitoring Bridge allows a host controller with a standard SPI port to reliably communicate with one or more battery management monitors that use the battery management UART protocol. The safety monitoring bridge enables robust communication with baud rates extending up to 4Mbps in single and dual daisy-chain system architectures. The UART is ISO26262 compliant for Automotive Safety Integrity Level (ASIL) D systems to detect message corruption, delay, loss, and insertion through the embedded UART communication Lockstep Safety-Measure State Machine (LSSM). The MAX17851 self-verifies all communication within the message payload to simplify the software development on the host microcontroller.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- zł
Ext. Price:
-,-- zł
Est. Tariff:

Pricing (PLN)

Qty. Unit Price
Ext. Price
39,16 zł 39,16 zł
30,45 zł 304,50 zł
28,29 zł 707,25 zł
25,87 zł 1 914,38 zł
23,63 zł 6 994,48 zł
23,14 zł 11 986,52 zł
22,57 zł 23 382,52 zł
2 516 Quote