Transceiver RS-232 Interface IC

Results: 1 679
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 21In Stock
92Expected 8/20/2026
Min.: 1
Mult.: 1

SSOP-28 MAX3244E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 12In Stock
Min.: 1
Mult.: 1

SSOP-28 MAX3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 16In Stock
184Expected 8/13/2026
Min.: 1
Mult.: 1

SSOP-28 MAX3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 5In Stock
Min.: 1
Mult.: 1

SO-Wide-28 MAX3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX 383In Stock
Min.: 1
Mult.: 1

uMAX-10 MAX3311E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX 296In Stock
Min.: 1
Mult.: 1

uMAX-10 MAX3311E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX 135In Stock
150Expected 8/12/2026
Min.: 1
Mult.: 1

uMAX-10 MAX3313E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX 121In Stock
150Expected 8/6/2026
Min.: 1
Mult.: 1

uMAX-10 MAX3313 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceiver 8In Stock
Min.: 1
Mult.: 1

uMAX-8 MAX3314E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 100 uA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 460kbps, 1 A, RS-232-Compatible Transceiver 118In Stock
Min.: 1
Mult.: 1

SOIC-8 MAX3314 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 100 uA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 75In Stock
76Expected 8/13/2026
Min.: 1
Mult.: 1

SSOP-16 MAX3316E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 74In Stock
Min.: 1
Mult.: 1

TSSOP-20 MAX3317E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 69In Stock
Min.: 1
Mult.: 1

TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 74In Stock
Min.: 1
Mult.: 1

TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver 3 V 2.25 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 62In Stock
Min.: 1
Mult.: 1

SSOP-16 MAX3319 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 54In Stock
Min.: 1
Mult.: 1

SSOP-16 MAX3319 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3V to 5.5V, Up to 250kbps True RS-232 Transceiver with 4 A AutoShutdown Plus and Power On Reset 16In Stock
Min.: 1
Mult.: 1

SSOP-20 MAX3320T Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications 17In Stock
50Expected 8/7/2026
Min.: 1
Mult.: 1

DIP-16 MAX3323E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V Through Hole 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3V, Dual RS-232 Transceiver with LCD Sup 72In Stock
Min.: 1
Mult.: 1

SSOP-28 MAX3325 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 2 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 95In Stock
Min.: 1
Mult.: 1

TSSOP-20 MAX3381E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 3.0V to 5.5V, Low-Power, Up to 250kbps, True RS-232 Transceiver 20In Stock
Min.: 1
Mult.: 1

SO-18 MAX3384E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V, 15kV ESD-Protected RS-232 Transceivers for PDAs and Cell Phones 88In Stock
Min.: 1
Mult.: 1

TSSOP-20 MAX3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3.3V Transceiver with Two EIA TIA 562 Re 41In Stock
Min.: 1
Mult.: 1

SSOP-28 MAX561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 8 mA 0 C + 70 C Without ESD Protection Tube
MaxLinear RS-232 Interface IC 3 Driver / 5 Receiver Intelligent +3.0V to +5.5V RS-232 Transceivers 36In Stock
Min.: 1
Mult.: 1
: 3 000

QFN-32 MxL83947 Transceiver 1 Mb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 200 nA - 40 C + 85 C Reel, Cut Tape
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C 962In Stock
833Expected 8/11/2026
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV Tube