Interface - I/O Expanders

Results: 628
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders 24-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HUQFN32 package 51 430In Stock
42 500Expected 10/19/2026
Min.: 1
Mult.: 1
: 500

PCAL6524 SMD/SMT HUQFN-32 I2C, Serial, SMBus 24 I/O With Interrupt 800 mV 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt and Agile I/O in HWQFN24 package 15 002In Stock
30 000Expected 10/6/2026
Min.: 1
Mult.: 1
: 6 000

PCAL9535A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in HWQFN24 package 16 979In Stock
Min.: 1
Mult.: 1
: 6 000

PCAL9539A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC IND 742In Stock
Min.: 1
Mult.: 1

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Tube 1 kV
Texas Instruments Interface - I/O Expanders ULTRA LOW VOLTAGE AG ILE I/O EXPANDER 191In Stock
9 000Expected 9/18/2026
Min.: 1
Mult.: 1
: 3 000

TCAL6408 SMD/SMT UQFN-16 I2C, Serial, SMBus 9 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9539BY/SOT8041/HWQFN24 350In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT HWQFN-24 Reel, Cut Tape
Nexperia Interface - I/O Expanders NCA9555BY-Q100/SOT8041/HWQFN24 158In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz, 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Kinetic Technologies Interface - I/O Expanders Low Voltage 16-Bit I2C-bus I/O Expander 28 030In Stock
Min.: 1
Mult.: 1
: 1 500

KTS1622 SMD/SMT TQFN44-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Microchip Technology Interface - I/O Expanders 8bit Input/Output Exp I2C interface 12 009In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders In/Out I2C int 8 562In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube Without ESD Protection

Microchip Technology Interface - I/O Expanders In/Out I2C int 9 235In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube Without ESD Protection

Microchip Technology Interface - I/O Expanders In/Out I2C int 6 455In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT SSOP-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection

Microchip Technology Interface - I/O Expanders 8-bit I/O Expander I2C interface 3 362In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 8B I/O Expander SPI interface 6 344In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT QFN-16 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV

Microchip Technology Interface - I/O Expanders 8-bit I/O Expander I2C interface 1 660In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT SSOP-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV

Microchip Technology Interface - I/O Expanders 16B I/O Expander I2C interface 1 195In Stock
1 911Expected 9/17/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-24 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16B I/O Expander I2C interface 6 113In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT QFN-24 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16-bit I/O Expander I2C interface 5 767In Stock
Min.: 1
Mult.: 1
: 2 100

SMD/SMT SSOP-24 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 8bit Input/Output Exp SPI interface 5 793In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders In/Out SPI int 1 078In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube Without ESD Protection

Microchip Technology Interface - I/O Expanders In/Out SPI int 9 131In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 8bit Input/Output Exp SPI interface 3 457In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT QFN-20 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection

Microchip Technology Interface - I/O Expanders In/Out SPI int 11 707In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT SSOP-20 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 8B I/O Expander SPI interface 10 775In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 8B I/O Expander SPI interface 2 753In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT QFN-16 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV