MAX22513ATI+

Analog Devices / Maxim Integrated
700-MAX22513ATI+
MAX22513ATI+

Mfr.:

Description:
Sensor Interface Dual Driver IO-Link Device Transceiver w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
IO-Link Sensor
I2C, SPI
36 V
4.5 V
1.89 mA, 3.75 mA
- 40 C
+ 125 C
SMD/SMT
TQFN-28
Tray
Brand: Analog Devices / Maxim Integrated
Input Voltage: 5 V, 24 V
Number of Channels: 2 Channel
Operating Supply Voltage: 5 V, 24 V
Output Current: 300 mA
Output Voltage: 2.5 V to 12 V
Pd - Power Dissipation: 2.28 W
Product: I/O-Link Device Transceivers
Product Type: Sensor Interface
Series: MAX22513
Factory Pack Quantity: 364
Subcategory: Interface ICs
Unit Weight: 1,435 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22513 Dual Driver IO-Link Device Transceiver

Analog Devices MAX22513 Dual Driver IO-Link Device Transceiver features a selectable control interface and internal high-efficiency DC-DC buck regulator. The MAX22513 also features two internal linear regulators and integrated surge protection for robust communication. The Analog Devices MAX22513 Dual Driver IO-Link Device Transceiver features low-on resistance drivers (C/Q and DO/DI), selectable driver current limits, and overcurrent protection to reduce power dissipation in small sensor applications.

In Stock: 928

Stock:
928 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- zł
Ext. Price:
-,-- zł
Est. Tariff:

Pricing (PLN)

Qty. Unit Price
Ext. Price
50,82 zł 50,82 zł
39,86 zł 398,60 zł
36,65 zł 916,25 zł
34,19 zł 3 419,00 zł
32,03 zł 8 007,50 zł
30,67 zł 11 163,88 zł