Reel Interface - Specialised

Results: 274
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification

onsemi Interface - Specialised RAYA GRESHAM TSD IMPROVED (DESIGN FIX + PI) 4In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-16

onsemi Interface - Specialised CLAMP 15 FLEXRAY TRANSC 472In Stock
Min.: 1
Mult.: 1
: 2 500

FlexRay Transceiver SMD/SMT TSSOP-14 AEC-Q100
NXP Semiconductors MC33660BEFR2
NXP Semiconductors Interface - Specialised Transceiver, Physical layer, ISO9141 K Line Serial Link Interface, SOIC 8 6 418In Stock
7 500Expected 9/7/2026
Min.: 1
Mult.: 1
: 2 500

5.25 V 4.75 V 100 uA - 40 C + 125 C SMD/SMT SOIC-8
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 122In Stock
15 000Expected 12/4/2026
Min.: 1
Mult.: 1
: 2 500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

Texas Instruments Interface - Specialised HDMI CompanionChip w / Step-up Converter 334In Stock
Min.: 1
Mult.: 1
: 3 000

- 40 C + 85 C SMD/SMT DSBGA-28
NXP Semiconductors Interface - Specialised SPI to I2C-bus interface
13 942On Order
Min.: 1
Mult.: 1
: 2 500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised I2C-bus to SPI bridge
33 475On Order
Min.: 1
Mult.: 1
: 2 500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
Infineon Technologies S6BT112A01SSBB202
Infineon Technologies Interface - Specialised INTEGRATED CIRCUIT 138In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT SOIC-8
Infineon Technologies S6BT112A02SSBB202
Infineon Technologies Interface - Specialised INTEGRATED CIRCUIT 197In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT SOIC-8
STMicroelectronics Interface - Specialised Miniature KNX transceiver with voltage regulators
6 933On Order
Min.: 1
Mult.: 1
: 4 000

Transceiver 32 V 20 V 31 mA - 40 C + 85 C SMD/SMT VFQFPN-24
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power w OSC
3 000Expected 10/8/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

Low Power HART Modems 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator
9 000On Order
Min.: 1
Mult.: 1
Max.: 9 000
: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA 0 C + 70 C SMD/SMT SC-70-6
Toshiba Interface - Specialised Display Interface Bridge
10 022On Order
Min.: 1
Mult.: 1
: 1 000

RGB to DSI Bridge 1.3 V, 1.95 V, 3.6 V 1.1 V, 1.65 V, 3 V - 30 C + 85 C SMD/SMT VFBGA-80
onsemi Interface - Specialised NCN5150 QFN OAC
63 990On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

MBUS Transceiver 3.6 V 3.3 V 15 mA - 40 C + 85 C SMD/SMT QFN-20
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power
1 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

HART Modems 5.5 V 2 V 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
NXP Semiconductors Interface - Specialised NTAG 5 switch
250On Order
Min.: 1
Mult.: 1
: 2 500

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised NTAG 5 switch
100Expected 10/29/2026
Min.: 1
Mult.: 1
: 2 500

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT SOIC-8
NXP Semiconductors Interface - Specialised I3C Hub with 2 controller ports and 4 target ports (debug configuration) in HVQFN28 package
25Expected 10/29/2026
Min.: 1
Mult.: 1
: 6 000

NXP Semiconductors Interface - Specialised I3C Hub with 2 controller ports and 8 target ports (debug configuration) in HVQFN28 package
25Expected 10/29/2026
Min.: 1
Mult.: 1
: 6 000

NXP Semiconductors Interface - Specialised FlexRay active star coupler (2 branches)
25On Order
Min.: 1
Mult.: 1
: 1 000

FlexRay Coupler 5.25 V 4.75 V 95 mA - 40 C + 150 C SMD/SMT HVQFN-44
NXP Semiconductors Interface - Specialised High-speed CAN/ LIN core system basis chip
25On Order
Min.: 1
Mult.: 1
: 2 000

28 V 4.5 V 76 uA - 40 C + 125 C SMD/SMT HTSSOP-32 ESD Protection
Toshiba TC358748XBG(EL)
Toshiba Interface - Specialised Camera Interface Bridge
9 700On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT
onsemi Interface - Specialised HEADSET DETECTION INTERFACE 132 000Factory Stock Available
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UDFN-6
Texas Instruments Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8740HRGET Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

HART and FOUNDATION Modems 5.5 V 2.7 V - 55 C + 125 C SMD/SMT VQFN-24
Texas Instruments Interface - Specialised Tri-State 7-Bit A 59 5-SN74ACT1284DW A 5 A 595-SN74ACT1284DW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Bus Interface 5.5 V 4.7 V 1.5 mA 0 C + 70 C SMD/SMT SOIC-20