MouseReel 32-bit Microcontrollers - MCU

Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 2In Stock
Min.: 1
Mult.: 1
: 1 000

SPC58 SMD/SMT eTQFP-100 e200z420n3 4 MB 512 kB 32 bit 10 bit, 12 bit 180 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 256KB, 144FFBGA w/ AES Mod. 183In Stock
Min.: 1
Mult.: 1
: 2 000

AT32UC3A3 SMD/SMT TBGA-144 AVR 256 kB 64 kB 32 bit 10 bit 66 MHz 110 I/O 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 128-KB f 31In Stock
1 000Expected 11/27/2026
Min.: 1
Mult.: 1
: 1 000

TMS320F2800135 SMD/SMT LQFP-48 C28x 128 kB 36 kB 32 bit 12 bit 120 MHz 25 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 100-MHz 256 23In Stock
5 000On Order
Min.: 1
Mult.: 1
: 1 000

TMS320F2800156 SMD/SMT HTQFP-48 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 27 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 478In Stock
Min.: 1
Mult.: 1
: 1 000

TMS320F280025 SMD/SMT LQFP-64 C28x 128 kB 24 kB 32 bit 2 x 12 bit 100 MHz 26 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 983In Stock
Min.: 1
Mult.: 1
: 1 000

TMS320F280037 SMD/SMT LQFP-100 C28x 256 kB 32 bit 12 bit 120 MHz 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 60 MHz 64 KB fla A 595-TMS320F28027DAS 113In Stock
Min.: 1
Mult.: 1
: 2 000

TMS320F28027 SMD/SMT TSSOP-38 C28x 64 kB 12 kB 32 bit 12 bit 60 MHz 20 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU A 595-TM S320F28027PTT A 595 A 595-TMS320F28027PTT 39In Stock
Min.: 1
Mult.: 1
: 1 000

TMS320F28027 SMD/SMT LQFP-48 C28x 32 kB 6 kB 32 bit 12 bit 60 MHz 22 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 1G-ACEE 34In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TQFP-100 TriCore 2 MB 192 kB 32 bit 12 bit 200 MHz 1.17 V 1.43 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-PSE 280In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LFBGA-292 TriCore 6 MB 1.11 MB 32 bit 8 bit 300 MHz - 40 C + 150 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K/64K QFP100 411In Stock
Min.: 1
Mult.: 1
: 1 000

RX231 SMD/SMT LFQFP-100 RXv2 512 kB 64 kB 32 bit 12 bit 54 MHz 79 I/O 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 12In Stock
Min.: 1
Mult.: 1
: 1 000

MCF51JM SMD/SMT LQFP-80 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 66 I/O 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU UC3L-256KB Flash 64QFN 85C green T&R 10In Stock
Min.: 1
Mult.: 1
: 4 000

UC3 L SMD/SMT QFN-64 AVR 256 kB 32 kB 32 bit 12 bit 50 MHz 51 I/O 1.8 V 1.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 64PINS 128KB 32KBRM 80MHz USB CAN 4DMA 220In Stock
Min.: 1
Mult.: 1
: 1 200

PIC32MX5xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM 76In Stock
Min.: 1
Mult.: 1
: 1 200

SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 48 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 90 MHz A 595-TMS320F28062PFPQ 10In Stock
Min.: 1
Mult.: 1
: 1 000

TMS320F28062 SMD/SMT HTQFP-80 C28x 128 kB 52 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Apps-Chorus family 198In Stock
Min.: 1
Mult.: 1
: 1 000

SPC58EC AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM
1 993Expected 10/15/2026
Min.: 1
Mult.: 1
: 1 000

AT32UC3C1 SMD/SMT TQFP-100 AVR 512 kB 64 kB 32 bit 12 bit 66 MHz 81 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 2x C28x+CLA CPU Lock
3 367Expected 9/2/2026
Min.: 1
Mult.: 1
: 1 000

TMS320F28P650DK SMD/SMT NFBGA-169 C28x, CLA 1.28 MB 248 kB 32 bit 12 bit, 16 bit 200 MHz 98 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU Next-generation AURIX TC3xx system architecture
1 000Expected 4/7/2027
Min.: 1
Mult.: 1
: 500

TC39xXX SMD/SMT LFBGA-516 TriCore 16 MB 64 kB 32 bit 300 MHz - 40 C + 150 C Reel, Cut Tape, MouseReel


STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body
1 000Expected 1/29/2027
Min.: 1
Mult.: 1
: 1 000

SPC560B50L3 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS
1 598Expected 2/25/2027
Min.: 1
Mult.: 1
: 1 600
PIC32MMxxxxGPM SMD/SMT QFN-28 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 100-MHz 256
3 000Expected 12/17/2026
Min.: 1
Mult.: 1
: 1 000

TMS320F2800156 SMD/SMT HTQFP-48 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 27 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU with 160MHz 512KB flash C28x + CLA, five ADCs, CLB, AES and SDFM
1 000Expected 2/26/2027
Min.: 1
Mult.: 1
: 1 000

TMS320F28P551SG SMD/SMT LQFP-100 ARM Cortex M7 512 kB 101 kB 32 bit 12 bit 160 MHz 43 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1 000

TMS320F28P559SG-Q1 SMD/SMT TQFP-80 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel