CPU - Central Processing Units

Results: 821
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Core Ultra 5 processor 236V (8M Cache, up to 4.70 GHz) FCBGAEXX, Tray
3Expected 9/1/2026
Min.: 1
Mult.: 1

Mobile Processors Core Ultra 5 8 Core FCBGA-2833 2.1 GHz 8 MB 8 Thread 16 GB LPDDR5X Lunar Lake 236V Non-Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core Ultra 5 processor 238V (8M Cache, up to 4.70 GHz) FCBGAEXX, Tray
3Expected 11/30/2026
Min.: 1
Mult.: 1

Mobile Processors Core Ultra 5 64 bit 8 Core FCBGA-2833 2.1 GHz 8 MB 8 Thread 32 GB LPDDR5X Lunar Lake 238V Non-Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core Ultra X9 processor 388H (18M Cache, up to 5.10 GHz) FCBGA20X, Tray
3Expected 11/30/2026
Min.: 1
Mult.: 1

Mobile Processor Core Ultra X9 64 bit 16 Core FCBGA-2540 2.1 GHz 18 MB 16 Thread 96 GB LPDDR5X Panther Lake 388 H Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core Ultra 5 processor 338H (18M Cache, up to 4.70 GHz) FCBGA20X, Tray
3Expected 11/30/2026
Min.: 1
Mult.: 1

Mobile Processor Core Ultra 5 64 bit 12 Core FCBGA-2540 1.9 GHz 18 MB 12 Thread 96 GB LPDDR5X Panther Lake 338H + 100 C Tray
Intel CPU - Central Processing Units Intel Core Ultra 7 processor 266V (12M Cache, up to 5.00 GHz) FCBGAEXX, Tray
3Expected 11/30/2026
Min.: 1
Mult.: 1

Mobile Processor Core Ultra 7 64 bit 8 Core FCBGA-2833 2.2 GHz 12 MB 8 Thread 16 GB LPDDR5X Lunar Lake 266V Non-Embedded + 100 C Tray
Intel PK8072007045700S A2D2
Intel CPU - Central Processing Units Intel Xeon 658X processor (144M Cache, 3.00 GHz) FC-LGA18N, Tray
2Expected 8/26/2026
Min.: 1
Mult.: 1

Tray
Intel CPU - Central Processing Units Intel Core Ultra 5 processor 225F (20M Cache, up to 4.90 GHz) FCLGA18W, Tray
5Expected 9/14/2026
Min.: 1
Mult.: 1

Tray
Intel CM8070104420408SRJFD
Intel CPU - Central Processing Units Intel Core i9-10900E Processor (20M Cache, up to 4.70 GHz) FC-LGA14A, Tray
21On Order
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 10 Core FCLGA-1200 4.7 GHz 20 MB 20 Thread 65 W 128 GB DDR4-2933 8 GT/s PCI Intel Core i9 Comet Lake i9-10900E Embedded Tray
Intel FH8070304243808SRKUE
Intel CPU - Central Processing Units Intel Atom x6425E Processor (1.5M Cache, up to 3.00 GHz) FC-BGA16C, Tray
35On Order
Min.: 1
Mult.: 1

Embedded Processors Intel Atom X 64 bit 4 Core FCBGA-1493 3 GHz 1.5 MB 4 Thread 12 W 32 GB DDR4-3733 16 GT/s PCI Intel Atom Elkhart Lake 6425E Embedded Tray
Intel PK8071305554300SRN60
Intel CPU - Central Processing Units Intel Xeon Silver 4510 Processor (30M Cache, 2.40 GHz) FC-LGA16A, Tray
11On Order
Min.: 1
Mult.: 1

Server Processors Intel Xeon Silver 64 bit 12 Core FCLGA-4677 4.1 GHz 30 MB 24 Thread 150 W 4 TB DDR5-4400 32 GT/s PCI Intel Xeon Sapphire Rapids 4510 Embedded Tray
Intel CM8071504654307S RL6V
Intel CPU - Central Processing Units Intel Core i5-12500T E Processor (18M Ca
37Expected 9/8/2026
Min.: 1
Mult.: 1

FCLGA-1700 Tray
Intel CM8071505092103SRMX0
Intel CPU - Central Processing Units Intel Core i3 processor 14100T (12M Cache, up to 4.40 GHz) FC-LGA16A, Tray
10Expected 8/26/2026
Min.: 1
Mult.: 1
Desktop Processors Intel Core 64 bit 4 Core FCLGA-1700 4.4 GHz 12 MB 8 Thread 69 W 192 GB DDR5-4800 32 GT/s PCI Intel Core i3 Raptor Lake i3-14100T Embedded Tray
Intel CM8071505092904SRN3P
Intel CPU - Central Processing Units Intel Core i5 processor 14500T (24M Cache, up to 4.80 GHz) FC-LGA16A, Tray
18Expected 9/7/2026
Min.: 1
Mult.: 1

Desktop Processors Intel Core 64 bit 14 Core FCLGA-1700 4.8 GHz 24 MB 20 Thread 92 W 192 GB DDR5-4800 32 GT/s PCI Intel Core i5 Raptor Lake i5-14500T Embedded Tray
Intel CPU - Central Processing Units Intel Core i5-9500E Processor (9M Cache
4Expected 9/21/2026
Min.: 1
Mult.: 1

Embedded Processors Intel Core i5 64 bit 6 Core FCLGA-1151 3 GHz 9 MB 6 Thread 65 W 128 GB DDR4-2666 8 GT/s Intel Core i5 Coffee Lake i5-9500E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Celeron Proces sor G6900TE (4M Cac
5Expected 3/8/2027
Min.: 1
Mult.: 1

Tray
Intel CPU - Central Processing Units Intel Core 3 processor 310 (6M Cache, up to 4.40 GHz) FCBGA20F, Tray
3On Order
Min.: 1
Mult.: 1

Tray
Intel FH8070304243865S RKLC
Intel CPU - Central Processing Units Intel Atom x6413E Processor (1.5M Cache, up to 3.00 GHz) FC-BGA16C, Tray
8Expected 10/18/2027
Min.: 1
Mult.: 1

Embedded Processors Atom 6413E 64 bit 4 Core FCBGA-1493 1.5 GHz 1.5 MB 4 Thread 9 W 32 GB LPDDR4-3200 Intel Atom Elkhart Lake 6413E Embedded - 40 C + 85 C Tray
Intel FH8070304289591SRKLF
Intel CPU - Central Processing Units Intel Atom x6414RE Processor (1.5M Cache, 1.50 GHz) FC-BGA16C, Tray
10Expected 2/17/2027
Min.: 1
Mult.: 1

Embedded Processors Intel Atom X 64 bit 4 Core FCBGA-1493 1.5 GHz 1.5 MB 4 Thread 9 W 32 GB DDR4-3200 16 GT/s PCI Intel Atom Elkhart Lake 6414RE Embedded Tray
Intel CM8071505110503SRMFT
Intel CPU - Central Processing Units Intel Core i3-13100TE Processor (12M Cache, up to 4.10 GHz) FC-LGA16A, Tray
7Expected 8/25/2026
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 4 Core FCLGA-1700 4.1 GHz 12 MB 8 Thread 35 W 128 GB DDR5-4800 32 GT/s PCI Intel Core i3 Raptor Lake i3-13100TE Embedded Tray
Intel CPU - Central Processing Units Intel Atom Processor E3825 (1M Cache, 1.33 GHz) FC-BGA13F, Tray Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Embedded Processors Intel Atom E3825 64 bit 2 Core FCBGA-1170 1.333 GHz 1 MB Intel Atom Bay Trail E3825 - 40 C + 110 C Tray
Intel CPU - Central Processing Units Intel Atom Processor E3815 (512K Cache, 1.46 GHz) FC-BGA13F, Tray Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Embedded Processors Intel Atom E3815 64 bit 1 Core FCBGA-1170 1.467 GHz 512 kB Intel Atom Bay Trail E3815 - 40 C + 110 C Tray
Intel CPU - Central Processing Units 64BIT MPU 8065301615 104 2.41G 1MB FCBGA Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron J1800 64 bit 2 Core FCBGA-1170 2.41 GHz 1 MB 2 Thread 10 W 8 GB DDR3L-1333 Intel Celeron Bay Trail J1800 Non-Embedded + 105 C Tray
Intel CPU - Central Processing Units 64BIT MPU 8065301729 501 1.83G 2MB FCBGA Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Mobile Processors Intel Celeron N2930 64 bit 4 Core FCBGA-1170 1.83 GHz 2 MB 4 Thread 7.5 W 8 GB DDR3L-1333 Intel Celeron Bay Trail N2930 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 8065301730 502 1.58G 1MB FCBGA Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Mobile Processors Intel Celeron N2807 64 bit 2 Core FCBGA-1170 1.58 GHz 1 MB 2 Thread 4.3 W 4 GB DDR3L-1333 Intel Celeron Bay Trail N2807 Embedded + 105 C Tray
Intel CPU - Central Processing Units 64BIT MPU 8065301989 700 1.33G 1MB FCBGA Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Embedded Processors Intel Atom E3805 64 bit 2 Core FCBGA-1170 1.33 GHz 1 MB 2 Thread 3 W 8 GB DDR3L-1067 Intel Atom Bay Trail E3805 Embedded - 40 C + 110 C Tray