BPLUSOFFLOADBOARDTOBO1

Infineon Technologies
726-BPLUSOFFLOADBORD
BPLUSOFFLOADBOARDTOBO1

Mfr.:

Description:
LED Lighting Development Tools LDS_OTHER

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Development Tools
Demonstration Boards
Automotive
8 V to 16 V
Bulk
Brand: Infineon Technologies
Output Current: 360 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: BPLUS OFFLOAD BOARD SP004134504
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Slovenia
Country of Diffusion:
Slovenia
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LITIX™ Basic+ Offload Board for the TLD1114-1EP

Infineon Technologies LITIX™ Basic+ Offload Board (BPLUSOFFLOADBOARDTOBO1) provides a TLD1114-1EP LITIX Basic+ LED Driver demonstration platform. The TLD1114-1EP is a single-channel high-side driver IC with an integrated output stage. It is designed to control LEDs with a current of up to 360mA. In typical automotive applications, the device can drive three red LEDs with a current up to 180mA and higher, if not limited by the overall system's thermal properties.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- zł
Ext. Price:
-,-- zł
Est. Tariff:
This Product Ships FREE

Pricing (PLN)

Qty. Unit Price
Ext. Price
385,57 zł 385,57 zł