1 MB ARM Microcontrollers - MCU

Results: 1 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU MCX A34 Mixed-Signal, Optimized for Motor Control and High-Performance Analog Peripherals, 144 QFP 424In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT LQFP-100 ARM Cortex M33 1 MB 32 bit 16 bit 180 MHz 86 I/O 256 KB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A34 Mixed-Signal, Optimized for Motor Control and High-Performance Analog Peripherals, 144 QFP 300In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT LQFP-144 ARM Cortex M33 1 MB 32 bit 16 bit 180 MHz 114 I/O 256 KB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E24: Reliability and Safety Focused MCU, 100 QFP 143In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 12 bit 128 kB 3 V 5 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E24: Reliability and Safety Focused MCU, 144 QFP 120In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-144 ARM Cortex M4F 1 MB 12 bit 128 kB 3 V 5 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX N23 Highly Integrated MCUs with On-Chip Accelerators, Intelligent Peripherals and Advanced Security, 172 QFP
25Expected 7/29/2026
Min.: 1
Mult.: 1

MCXN2 SMD/SMT HDQFP-172 ARM Cortex M33 1 MB 32 bit 16 bit 150 MHz 103 I/O 352 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX N94 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security
25On Order
Min.: 1
Mult.: 1

MCXN9 SMD/SMT HDQFP-172 ARM Cortex M33 1 MB 32 bit 16 bit 150 MHz 114 I/O 352 kB 1.71 V 3.6 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 100, 1 MFlash, USB, Eth., CAN, Immutable Boot, I Temp, T&R 571In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 12 bit 120 MHz 81 I/O 1.71 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 128, 1 MFlash, USB, Eth., CAN, Immuatable Boot, E Temp, T&R 1 995In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 12 bit 120 MHz 99 I/O 1.71 V 3.63 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 128, 1 MFlash, USB, Eth., CAN, Immuatable Boot, I Temp, T&R 938In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 12 bit 120 MHz 99 I/O 1.71 V 3.63 V - 40 C + 85 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 665In Stock
2 496Expected 4/19/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-169 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 136 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 2 404In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-64 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 53 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 778In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT VFQFPN-68 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 53 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 415In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-144 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 112 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 2 207In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-169 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-Mbyte Flash 640-Kbyte RAM 250MHz 619In Stock
1 920On Order
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-64 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 53 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 577In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-144 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 112 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU SimpleLink Arm Corte x-M33 multiband wir 1 247In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2 000

CC1354R10 SMD/SMT VQFN-64 ARM Cortex M33 1 MB 12 bit 48 MHz 42 I/O 256 kB 1.8 V 3.8 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU SimpleLink Arm Corte x-M33 multiprotocol 1 770In Stock
Min.: 1
Mult.: 1
Max.: 50
: 2 000

CC2674R10 SMD/SMT VQFN-64 ARM Cortex M33 1 MB 12 bit 48 MHz 42 I/O 256 kB 1.8 V 3.8 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU MCX N54 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security 1 347In Stock
Min.: 1
Mult.: 1

MCX N SMD/SMT VFBGA-184 ARM Cortex M33 1 MB 32 bit 2 x 16 bit 150 MHz 124 I/O 352 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXN10, 100HLQFP 437In Stock
Min.: 1
Mult.: 1

MCX N SMD/SMT HLQFP-100 ARM Cortex M33 1 MB 32 bit 2 x 16 bit 150 MHz 78 I/O 352 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX W71 Secure and Ultra-Low-Power MCUs for Matter, Thread, Zigbee and Bluetooth LE, 40 QFN 451In Stock
Min.: 1
Mult.: 1

MCX W SMD/SMT HVQFN-40 ARM Cortex M33 1 MB 32 bit 16 bit 96 MHz 22 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX W71 Secure and Ultra-Low-Power MCUs for Matter, Thread, Zigbee and Bluetooth LE, 48 QFN 1 289In Stock
Min.: 1
Mult.: 1

MCX W SMD/SMT HVQFN-48 ARM Cortex M33 1 MB 32 bit 16 bit 96 MHz 29 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K341 Arm Cortex-M7, 160 MHz, 1 MB Flash, CAN FD, Ethernet, HSE B security, 100 HDQFP - S32K MCUs for General Purpose 452In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT HDQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 160 MHz 143 I/O 256 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32M27 Arm Cortex-M7 with FPU, 120 MHz, 1 MB Flash, CAN FD, HSE-B security, 64 LQFP 297In Stock
Min.: 1
Mult.: 1

S32M2 SMD/SMT LQFP-EP-64 ARM Cortex M7 1 MB 32 bit 15 bit 120 MHz 128 kB 4 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32M27 Arm Cortex-M7 with FPU, 120 MHz, 1 MB Flash, LIN, HSE-B security, 64 LQFP 152In Stock
Min.: 1
Mult.: 1

S32M2 SMD/SMT LQFP-EP-64 ARM Cortex M7 1 MB 32 bit 15 bit 120 MHz 128 kB 4 V 5.5 V - 40 C + 125 C Tray