Reel 8-bit Microcontrollers - MCU

Results: 3 825
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 1 091In Stock
3 200On Order
Min.: 1
Mult.: 1
: 1 600

PIC16 7 kB 384 B SSOP-20 32 MHz 10 bit 16 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 1 219In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 7 kB 256 B SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 1 365In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 7 kB 256 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 2 388In Stock
Min.: 1
Mult.: 1
: 2 500

PIC16 28 kB 2 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC 2x(SPI/I2C) 1 841In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 28 kB 2 kB SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC 2x(SPI/I2C) 1 683In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 28 kB 2 kB SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 4 266In Stock
Min.: 1
Mult.: 1
: 2 600

PIC16 28 kB 2 kB SOIC-14 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F184xx Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2 739In Stock
Min.: 1
Mult.: 1
: 2 500

PIC16 28 kB 2 kB TSSOP-14 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F184xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 6 435In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 28 kB 2 kB SOIC-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F184xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 1 695In Stock
Min.: 1
Mult.: 1
: 2 100

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 24 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 860In Stock
Min.: 1
Mult.: 1
: 1 200

PIC16 28 kB 2 kB TQFP-44 32 MHz 12 bit 35 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 1 095In Stock
Min.: 1
Mult.: 1
: 1 200

PIC16 14 kB 1 kB TQFP-64 32 MHz 12 bit 59 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 56KB Flash, 4KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 1 022In Stock
Min.: 1
Mult.: 1
: 1 200

TQFP-64 SMD/SMT PIC16(L)F191xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 2 246In Stock
Min.: 1
Mult.: 1
: 2 100

PIC16 14 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1 188In Stock
Min.: 1
Mult.: 1
: 1 200

PIC16 28 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O 13 493In Stock
Min.: 1
Mult.: 1
: 2 600

PIC16 1.5 kB 72 B SOIC-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F505 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB Flsh 67RM 12IO Comp 8B ADC Ind Tem 1 812In Stock
Min.: 1
Mult.: 1
: 2 600

PIC16 1.5 kB 67 B SOIC-14 20 MHz 8 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F506 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3KB FL 128R 32 I/O 1 144In Stock
Min.: 1
Mult.: 1
: 1 200

PIC16 2 kB 134 B TQFP-44 20 MHz No ADC 32 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F5x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 128 RAM 3 465In Stock
Min.: 1
Mult.: 1
: 2 600

PIC16 3.5 kB 128 B SOIC-14 20 MHz 10 bit 11 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F61x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 128 RAM 1 794In Stock
Min.: 1
Mult.: 1
: 2 500

PIC16 3.5 kB 128 B TSSOP-14 20 MHz 10 bit 11 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F61x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 1 054In Stock
2 200Expected 10/1/2026
Min.: 1
Mult.: 1
: 1 100

PIC16 3.5 kB 224 B SOIC-18 20 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp SOIC14 1 742In Stock
Min.: 1
Mult.: 1
: 2 600

PIC16 1.75 kB 64 B SOIC-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F630 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 2 332In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 3.5 kB 128 B SOIC-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F677 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 1 507In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 3.5 kB 128 B SSOP-20 20 MHz 10 bit 18 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F677 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 536In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 3.5 kB 128 B SOIC-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F687 Reel, Cut Tape, MouseReel