Reel 16-bit Microcontrollers - MCU

Results: 4 291
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4270IDL A 595-MSP430F4270IDL 653In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 32 kB 256 B SSOP-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4270 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5131IDA A A 595-MSP430F5131IDA 673In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 8 kB 1 kB TSSOP-38 25 MHz 10 bit 29 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5131 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5635IPZ A A 595-MSP430F5635IPZ 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 256 kB 16 kB LQFP-100 20 MHz 12 bit 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5635 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6459IPZ A A 595-MSP430F6459IPZ 747In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 512 kB 66 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6459 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM 2KB SRAM AES A A 595-MSP430FR5972IPM 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 64 kB 2 kB LQFP-64 16 MHz 12 bit 51 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5972 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25-MHz MCU with 128K B Flash 16KB SRAM A A 595-SP430F5419AIZCAR 245In Stock
Min.: 1
Mult.: 1
: 250

MSP430 128 kB 16 kB NFBGA-113 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5419A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (6 A 595-SP430FR2633IYQWR 379In Stock
Min.: 1
Mult.: 1
: 250

MSP430 16 kB 4 kB DSBGA-24 16 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2633 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5728IRGET A 595-SP430FR5728IRGET 3 375In Stock
Min.: 1
Mult.: 1
: 3 000

MSP430 16 kB 1 kB VQFN-24 8 MHz 10 bit 17 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5728 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2413IPW28 A 595-MSP430G2413IPW28 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 8 kB 512 B TSSOP-28 16 MHz 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2413 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 4K 20LSSOP -40 to 85 C 4 380In Stock
Min.: 1
Mult.: 1
: 4 000

RL78 4 kB 512 B LSSOP-20 24 MHz 8 bit/10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 32K 44LQFP -40/+85C 973In Stock
Min.: 1
Mult.: 1
: 1 000

RL78 32 kB 1.5 kB LQFP-44 24 MHz 8 bit/10 bit 29 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L12 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 32KB Flash 8192bytes-RAM 35I/O 1 724In Stock
Min.: 1
Mult.: 1
: 1 600

PIC24F 32 kB 8 kB QFN-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, 64-pin 1 190In Stock
Min.: 1
Mult.: 1
: 1 200

PIC24F 64 kB 8 kB TQFP-64 32 MHz 10 bit, 12 bit 54 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Reel, Cut Tape
Texas Instruments 16-bit Microcontrollers - MCU 32kB Flash 1MB RAM 1 2ADC/2USART 160sLCD A 595-MSP430F447IPZ 741In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 32 kB 1 kB LQFP-100 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F447 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430BT5190IPZ A 595-MSP430BT5190IPZ 667In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 256 kB 16 kB LQFP-100 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430BT5190 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocontroller A 595- A 595-MSP430F2112IRHBR 498In Stock
Min.: 1
Mult.: 1
: 250

MSP430 2 kB 256 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2112 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2254TDA 1 976In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 16 kB 512 B TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2254 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F47127IPZ 999In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 56 kB 4 kB LQFP-100 16 MHz 7 x 16 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F47127 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 64KB Flash 6KB SRAM 12 A A 595-MSP430F5324IZXH 650In Stock
Min.: 1
Mult.: 1
: 2 500

MSP430 64 kB 6 kB NFBGA-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5324 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz MCU with 32KB FRAM 4KB SRAM com A A 595-SP430FR2155TRSMR 450In Stock
Min.: 1
Mult.: 1
: 250

MSP430 16 kB 32 kB VQFN-32 24 MHz 12 bit 28 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2155 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2132IPW14 2 658In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 1 kB 256 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2132 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2403IPW20 A 595-MSP430G2403IPW20 2 066In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 8 kB 512 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2403 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 80LFQFP -40 to 85 C 944In Stock
Min.: 1
Mult.: 1
: 1 000

RL78 512 kB 32 kB LFQFP-80 32 MHz 8 bit, 10 bit 74 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 32KB FLSH 4096Bs RAM 16B nanoWatt 1 830In Stock
Min.: 1
Mult.: 1
: 2 100

PIC24F 32 kB 8 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1222IRHBR 195In Stock
Min.: 1
Mult.: 1
: 250

MSP430 4 kB 256 B VQFN-32 8 MHz 10 bit 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1222 Reel, Cut Tape, MouseReel