DIP-7 DC/DC Converters - Through Hole

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 2W 18-75Vin 24Vout 83mA 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 24 V 83 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C R2M
RECOM Power DC/DC Converters - Through Hole 2W 4.5-18Vin 05Vout 400mA 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 18 V 5 V 400 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C R2M
ROHM Semiconductor DC/DC Converters - Through Hole DIP7 650V PWM CONVERTE 4 000In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.9 V 26 V DIP-7 9.27 mm (0.365 in) 6.35 mm (0.25 in) 5.33 mm (0.21 in) Industrial + 105 C - 40 C
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 5Vout 600mA 3W Iso DIP 139In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 18 V 5 V 600 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C TDN 3WI
ROHM Semiconductor DC/DC Converters - Through Hole Non-isolated Type PWM DC/DC Converter IC with Built-in Switching MOSFET 3 988In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 26.78 V DIP-7 9.27 mm (0.365 in) 6.35 mm (0.25 in) 5.33 mm (0.21 in) Industrial + 105 C - 40 C
ROHM Semiconductor DC/DC Converters - Through Hole 650 V DC/DC CONV IC SWITCHING 3 884In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.1 V 26 V DIP-7 9.27 mm (0.365 in) 6.35 mm (0.25 in) 5.33 mm (0.21 in) Industrial + 105 C - 40 C
TRACO Power DC/DC Converters - Through Hole 4.5-13.2Vin 9Vout 555mA 5W Iso Reg DIP 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 4.5 V 13.2 V 9 V 555 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 75 C - 40 C TDN 5WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 9Vout 333mA 3W Iso Reg DIP 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 36 V 9 V 333 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C TDN 3WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 12V/125mA -12V/125mA 3W DIP 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 75 V 12 V 125 mA - 12 V 125 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C TDN 3WI
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 6W DIP 5-15/10V 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 4.5 V 9 V 15 V 240 mA - 10 V 240 mA 5.7 kV DIP-7 45.47 mm (1.79 in) 27.81 mm (1.095 in) 9.88 mm (0.389 in) Medical, Industrial + 105 C - 40 C MGJ6
ROHM Semiconductor DC/DC Converters - Through Hole DC/DC CONV BUILT-IN SWT MOSFET 4 069In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.1 V 26 V DIP-7 9.27 mm (0.365 in) 6.35 mm (0.25 in) 5.33 mm (0.21 in) Industrial + 105 C - 40 C
ROHM Semiconductor DC/DC Converters - Through Hole 650 V DC/DC CONV IC SWITCHING 3 962In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.1 V 26 V DIP-7 9.27 mm (0.365 in) 6.35 mm (0.25 in) 5.33 mm (0.21 in) Industrial + 105 C - 40 C
ROHM Semiconductor DC/DC Converters - Through Hole 650 V DC/DC CONV IC SWITCHING 4 000In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.1 V 26 V DIP-7 9.27 mm (0.365 in) 6.35 mm (0.25 in) 5.33 mm (0.21 in) Industrial + 105 C - 40 C
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 2MW,+2kV
3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 2.4 mW 5 V 12 V 2 kV 1 uA DIP-7 35 mm (1.378 in) 17.3 mm (0.681 in) 6.4 mm (0.252 in) Industrial + 70 C - 10 C P
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 18 - 75Vin Dual +/-15V@0.1A 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.5 kV DIP-7 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial + 85 C - 40 C ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 18 - 75Vin Dual +/-5V@0.3A 8In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 18 V 75 V 5 V 300 mA - 5 V 300 mA 1.5 kV DIP-7 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial + 85 C - 40 C ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 18 - 75Vin Dual +/-12V@0.125A 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 18 V 75 V 12 V 125 mA - 12 V 125 mA 1.5 kV DIP-7 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial + 85 C - 40 C ATA
TRACO Power DC/DC Converters - Through Hole 10W 9-75Vin 5.1Vout 2A 1x1 metal case 123In Stock
10Expected 9/18/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 75 V 5.1 V 2 A 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 105 C - 40 C THN 10UIR
TRACO Power DC/DC Converters - Through Hole 10W 9-75Vin +15Vout 333mA, -15Vout 333mA 1x1 metal case 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 75 V 15 V 333 mA - 15 V 333 mA 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 105 C - 40 C THN 10UIR
TRACO Power DC/DC Converters - Through Hole 10W 14-160Vin 12V 830mA 1x1 metal case 41In Stock
20Expected 10/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 14 V 160 V 12 V 830 mA 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 105 C - 40 C THN 10UIR
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin 05Vout 400mA 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 5 V 400 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C R2M
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin +/-12Vout +/-83mA 23In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 36 V 12 V 83 mA - 12 V 83 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C R2M
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin +/-15Vout +/-67mA 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 36 V 15 V 67 mA - 15 V 67 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C R2M
Murata Power Solutions DC/DC Converters - Through Hole 24V IN 15V OUT 118In Stock
60Expected 10/20/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 36 V 15 V 240 mA - 10 V 240 mA 5.7 kV DIP-7 45.47 mm (1.79 in) 27.81 mm (1.095 in) 9.88 mm (0.389 in) Medical, Industrial + 105 C - 40 C MGJ6
TRACO Power DC/DC Converters - Through Hole 10W 9-75Vin 3.3Vout 3A 1x1 metal case 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 75 V 3.3 V 3 A 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 105 C - 40 C THN 10UIR