SIP-4 DC/DC Converters - Through Hole

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 3W 15Vin 15Vout 200mA 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 15 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C RI3
RECOM Power DC/DC Converters - Through Hole 3W 24Vin 5Vout 600mA 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 600 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C RI3
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 5Vin 5Vout 63In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 50 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 5Vin 5Vout 53In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 50 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 5Vin 9Vout 64In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 9 V 28 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 5Vin 12Vout 145In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 21 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 12Vin 12Vout 118In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 21 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 12Vin 3.3Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 75 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 15Vin 5Vout 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 50 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 24Vin 3.3Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 75 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 3.3Vin 5Vout 119In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 50 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 3.3Vin 3.3Vout 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 75 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RM
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 05VOUT CONV DC/DC 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 5Vout 88In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 5Vout 103In Stock
462On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 9Vout 107In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 111 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 12Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 83 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 15Vout 184In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 66 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 9Vout 90In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 111 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 12Vout 191In Stock
126Expected 10/9/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 83 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 15Vout 68In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 66 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 24Vout 197In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 42 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 5Vout 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 15Vout 82In Stock
840On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 66 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 15Vin 15Vout 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 66 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO