CK Series Varistors

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Minimum Operating Temperature Maximum Operating Temperature
Panasonic Industry Varistors Max Allow.=300VACrms, Peak Current 25k 20In Stock
85,40 zł
70,97 zł
62,83 zł
58,83 zł
Min.: 1
Mult.: 1
CK MOVs Chassis Mount Screw 300 VAC 385 VDC 470 V 775 V 25 kA 405 J - 40 C + 85 C
Panasonic Industry Varistors Max. Allow. =AC385Vrms, Peak Current 30kA 21In Stock
66,62 zł
51,83 zł
44,88 zł
40,79 zł
Min.: 1
Mult.: 1
CK MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 40 mm 30 kA 515 J - 40 C + 85 C
Panasonic Industry Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS Non-Stocked Lead-Time 18 Weeks
38,94 zł
25,87 zł
22,18 zł
20,77 zł
Min.: 1
Mult.: 1
CK Varistors PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 36 mm 25 kA 210 J - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorber TypeCK Non-Stocked Lead-Time 18 Weeks
40,08 zł
31,28 zł
29,08 zł
26,44 zł
Min.: 1
Mult.: 1
CK MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 36 mm 25 kA 210 J - 45 C + 85 C
Panasonic Industry Varistors Max. Allow. =AC150Vrms, Peak Current 25kA Non-Stocked Lead-Time 18 Weeks
45,54 zł
35,29 zł
31,72 zł
28,07 zł
Min.: 1
Mult.: 1
CK Varistors PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 36 mm 25 kA 240 J - 40 C + 85 C
Panasonic Industry Varistors Max. Allow. =AC250Vrms, Peak Current 25kA Non-Stocked Lead-Time 18 Weeks
41,62 zł
32,56 zł
30,27 zł
27,50 zł
Min.: 1
Mult.: 1
CK MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 32 mm 25 kA 350 J - 40 C + 85 C
Panasonic Industry Varistors Max. Allow. =AC275Vrms, Peak Current 25kA Non-Stocked Lead-Time 18 Weeks
48,84 zł
37,93 zł
34,06 zł
30,14 zł
Min.: 1
Mult.: 1
CK Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 36 mm 25 kA 400 J - 40 C + 85 C
Panasonic Industry Varistors 620V Non-Stocked Lead-Time 18 Weeks
48,97 zł
38,59 zł
31,90 zł
29,17 zł
Min.: 1
Mult.: 1
CK Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 36 mm 25 kA 415 J - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorber Type E Non-Stocked Lead-Time 18 Weeks
95,88 zł
92,88 zł
Min.: 1
Mult.: 1
CK Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 36 mm 25 kA 415 J - 40 C + 85 C
Panasonic Industry Varistors Max. Allow. =AC510Vrms, Peak Current 25kA Non-Stocked Lead-Time 18 Weeks
47,56 zł
34,58 zł
32,16 zł
28,51 zł
Min.: 1
Mult.: 1
CK Varistors PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 36 mm 25 kA 545 J - 40 C + 85 C
Panasonic Industry Varistors Max. Allow. =AC550Vrms, Peak Current 25kA Non-Stocked Lead-Time 18 Weeks
53,72 zł
35,38 zł
34,19 zł
33,13 zł
Min.: 1
Mult.: 1
CK Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 36 mm 25 kA 600 J - 40 C + 85 C
Panasonic Industry Varistors Max Allow.=575VACrms, Peak Current 25k Non-Stocked Lead-Time 18 Weeks
101,07 zł
74,18 zł
70,66 zł
70,14 zł
Min.: 1
Mult.: 1
CK Varistors PCB Mount Radial 575 VAC 765 VDC 950 V 1.57 kV 36 mm 25 kA 600 J - 40 C + 85 C
Panasonic Industry Varistors Max. Allow. =AC130Vrms, Peak Current 30kA Non-Stocked Lead-Time 18 Weeks
53,42 zł
42,15 zł
39,34 zł
37,84 zł
Min.: 1
Mult.: 1
CK MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V 40 mm 30 kA 260 J - 40 C + 85 C
Panasonic Industry Varistors Max. Allow. =AC150Vrms, Peak Current 30kA Non-Stocked Lead-Time 18 Weeks
54,47 zł
42,99 zł
40,13 zł
36,61 zł
Min.: 1
Mult.: 1
CK Varistors PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 44 mm 30 kA 300 J - 40 C + 85 C
Panasonic Industry Varistors Max. Allow. =AC250Vrms, Peak Current 30kA Non-Stocked Lead-Time 18 Weeks
65,47 zł
42,68 zł
40,96 zł
39,60 zł
Min.: 1
Mult.: 1
CK Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 44 mm 30 kA 435 J - 40 C + 85 C
Panasonic Industry Varistors Max Allow.=320VACrms, Peak Current 30k Non-Stocked Lead-Time 18 Weeks
129,89 zł
110,35 zł
104,63 zł
92,31 zł
Min.: 1
Mult.: 1
CK Varistors PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 44 mm 30 kA 505 J - 40 C + 85 C
Panasonic Industry Varistors Max. Allow. =AC420Vrms, Peak Current 30kA Non-Stocked Lead-Time 18 Weeks
66,62 zł
47,39 zł
44,88 zł
40,79 zł
Min.: 1
Mult.: 1
CK Varistors PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 44 mm 30 kA 560 J - 40 C + 85 C
Panasonic Industry Varistors Max. Allow. =AC460Vrms, Peak Current 30kA Non-Stocked Lead-Time 18 Weeks
66,62 zł
47,39 zł
44,88 zł
40,79 zł
Min.: 1
Mult.: 1
CK MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 30 kA 625 J - 40 C + 85 C
Panasonic Industry Varistors Max. Allow. =AC550Vrms, Peak Current 30kA Non-Stocked Lead-Time 18 Weeks
85,93 zł
66,31 zł
61,60 zł
52,84 zł
Min.: 1
Mult.: 1
CK Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 44 mm 30 kA 750 J - 40 C + 85 C