AMCV-SS2220-480-901KT

ABRACON
815-AMSS22248901KT
AMCV-SS2220-480-901KT

Mfr.:

Description:
Varistors VAR 48VDC 60.0 [54.067.0] at 1mA 110Vclamp 900A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Varistors
RoHS:  
AMCV-SS2220
Varistors
PCB Mount
SMD/SMT
34.1 VAC
48 VDC
60 V
110 V
900 A
3 J
- 55 C
+ 125 C
Reel
Brand: ABRACON
Current Rating: 600 A
Height: 3.2 mm
Length: 5.9 mm
Peak Surge Current: 900 A
Factory Pack Quantity: 3000
Subcategory: Varistors
Tolerance: 10 %
Type: Surge Protection
Width: 5.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- zł
Ext. Price:
-,-- zł
Est. Tariff:
This Product Ships FREE

Pricing (PLN)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,10 zł 6 300,00 zł

Similar Products