14 mm Varistors

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 10mm, 680Vac, 10%, Compact Series 8 131In Stock
2,53 zł
1,62 zł
1,32 zł
1,26 zł
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 2.5 kA 72 J 100 pF - 40 C + 105 C Bulk
Littelfuse Varistors 250 VAC 5 901In Stock
Cut Tape
8,71 zł
6,47 zł
5,90 zł
5,28 zł
Reel
4,39 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 250 VAC 320 VDC 390 V 650 V 5 kA 80 J 490 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320 VAC 1 609In Stock
Cut Tape
8,71 zł
6,47 zł
5,90 zł
5,28 zł
Reel
4,39 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 320 VAC 420 VDC 510 V 840 V 5 kA 90 J 260 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 330 VAC 1 864In Stock
Cut Tape
8,71 zł
6,47 zł
5,90 zł
5,28 zł
Reel
4,39 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 330 VAC 435 VDC 530 V 875 V 5 kA 92 J 255 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 350 VAC 1 996In Stock
Cut Tape
8,71 zł
6,47 zł
5,90 zł
5,28 zł
Reel
4,39 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 350 VAC 460 VDC 560 V 930 V 5 kA 95 J 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 385 VAC 2 318In Stock
Cut Tape
8,71 zł
6,47 zł
5,90 zł
5,28 zł
Reel
4,39 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 385 VAC 505 VDC 620 V 1.025 kV 5 kA 100 J 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 460 VAC 2 035In Stock
Cut Tape
8,71 zł
6,47 zł
5,90 zł
5,28 zł
Reel
4,39 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 460 VAC 615 VDC 750 V 1.24 kV 5 kA 110 J 180 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130 VAC 340V-CL 523In Stock
Cut Tape
8,71 zł
6,47 zł
5,90 zł
5,28 zł
Reel
4,39 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 130 VAC 170 VDC 205 V 340 V 5 kA 48 J 600 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150 VAC 395V-CL 720In Stock
Cut Tape
8,71 zł
6,47 zł
5,90 zł
5,28 zł
Reel
4,39 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 150 VAC 200 VDC 240 V 395 V 5 kA 53 J 580 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 175 VAC 749In Stock
Cut Tape
8,71 zł
6,47 zł
5,90 zł
5,28 zł
Reel
4,39 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 175 VAC 225 VDC 270 V 455 V 5 kA 60 J 560 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 195 VAC 1 157In Stock
Cut Tape
8,71 zł
6,47 zł
5,90 zł
5,28 zł
Reel
4,39 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 195 VAC 250 VDC 300 V 495 V 5 kA 65 J 540 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 230 VAC 495In Stock
Cut Tape
8,71 zł
6,47 zł
5,90 zł
5,28 zł
Reel
4,39 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 230 VAC 300 VDC 360 V 595 V 5 kA 75 J 500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275 VAC 1 031In Stock
1 200Expected 8/17/2027
Cut Tape
10,43 zł
7,74 zł
7,08 zł
6,34 zł
Reel
5,02 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 275 VAC 350 VDC 430 V 710 V 5 kA 83 J 420 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300 VAC 1 011In Stock
2 100On Order
Cut Tape
8,71 zł
6,47 zł
5,90 zł
5,28 zł
Reel
4,39 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 300 VAC 385 VDC 470 V 775 V 5 kA 87 J 380 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 440 VAC 888In Stock
Cut Tape
8,71 zł
6,47 zł
5,90 zł
5,28 zł
Reel
4,39 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 440 VAC 585 VDC 710 V 1.18 kV 5 kA 107 J 185 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 480 VAC 1 055In Stock
Cut Tape
8,93 zł
6,64 zł
6,07 zł
5,41 zł
Reel
4,49 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 480 VAC 640 VDC 780 V 1.28 kV 5 kA 84 J 175 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 510 VAC 1 126In Stock
Cut Tape
8,93 zł
6,64 zł
6,07 zł
5,41 zł
Reel
4,49 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 510 VAC 670 VDC 820 V 1.35 kV 5 kA 86 J 170 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 550 VAC 1 022In Stock
Cut Tape
8,93 zł
6,64 zł
6,07 zł
5,41 zł
Reel
4,49 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 550 VAC 720 VDC 910 V 1.5 kV 5 kA 88 J 165 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 625 VAC 481In Stock
Cut Tape
8,93 zł
6,64 zł
6,07 zł
5,41 zł
Reel
4,49 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 625 VAC 720 VDC 1 kV 1.65 kV 5 kA 90 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 10mm, 275Vac, 10%, Compact Series 3 889In Stock
1,28 zł
0,788 zł
0,625 zł
0,594 zł
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 2.5 A 43 J 220 pF - 40 C + 105 C Bulk
TDK Varistors 10mm, 570Vac, 10%, Compact Series 4 956In Stock
2,53 zł
1,62 zł
1,32 zł
1,26 zł
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 2.5 kA 55 J 140 pF - 40 C + 105 C Bulk
Littelfuse Varistors 420 VAC
1 500Expected 9/13/2027
Cut Tape
8,71 zł
6,47 zł
5,90 zł
5,28 zł
Reel
4,39 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 420 VAC 560 VDC 680 V 1.12 kV 5 kA 105 J 190 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 210 VAC Non-Stocked Lead-Time 23 Weeks
Cut Tape
8,71 zł
6,47 zł
5,90 zł
5,28 zł
Reel
4,39 zł
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 210 VAC 270 VDC 330 V 545 V 5 kA 69 J 520 pF - 40 C + 125 C Reel, Cut Tape, MouseReel