560 pF Varistors

Results: 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors Disc 14mm TMOV Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 200

14N MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 14 mm 6 kA 125 J 560 pF - 40 C + 85 C Bulk
Bourns Varistors 560pF 180volts 10% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK PCB Mount Radial 198 VDC 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 360volts 14mm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 400

MOV-14DxxxK MOVs PCB Mount Radial 360 VDC 595 V 14 mm 4.5 kA 93 J 560 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 360volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 360 VDC 595 V 20 mm 4.5 kA 93 J 560 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components VDRH05B035BKE
Vishay / BC Components Varistors VDRHS05D0250A035VKNLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 250

VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 250 A 2.2 J 560 pF - 40 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors MOV, 14 mm size, 230 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 50 A 93 J 560 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 230 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

MOV MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 50 A 93 J 560 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 230 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

MOVHE MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 50 A 130 J 560 pF - 40 C + 125 C Ammo Pack
Chemi-Con Varistors 825VDC 1000V 6500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SV MOVs Radial 1 kV 1.65 kV 20 mm 560 pF - 55 C + 125 C Bulk