400 pF Varistors

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components VDRH14V300ASE
Vishay / BC Components Varistors VDRHS14D6000A300VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V300BKE
Vishay / BC Components Varistors VDRHS14D6000A300VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V300TLE
Vishay / BC Components Varistors VDRHS14D6000A300VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V300TSE
Vishay / BC Components Varistors VDRHS14D6000A300VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH20X485BSE
Vishay / BC Components Varistors VDRHS20D100AA485VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 485 VAC 640 VDC 780 V 1.29 kV 23 mm 10 kA 450 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X510BKE
Vishay / BC Components Varistors VDRHS20D100AA510VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 460 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X510BSE
Vishay / BC Components Varistors VDRHS20D100AA510VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 460 J 400 pF - 40 C + 125 C Bulk
Vishay VDRUS14X300BKE
Vishay Varistors VDRUS14D8000A300VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 8 kA 205 J 400 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z510BKE
Vishay Varistors VDRUS20D130AA510VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 13 kA 545 J 400 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z510BSE
Vishay Varistors VDRUS20D130AA510VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 13 kA 545 J 400 pF - 40 C + 125 C Bulk
YAGEO 102KD20-P7.5D1
YAGEO Varistors MOV Disc 20mm, 1000V 6.5KA, Bulk, pitch 7.5mm, dia 1mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 105 C Bulk
YAGEO 102KN20-P12.5
YAGEO Varistors TMOV Disc 20mm,1000V 10KA,P=12.5,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 100

20N MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 560 J 400 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors 33 VDC 400PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 23.3 VAC 33 VDC 45 V 79 V 120 A 400 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 65 VDC 400PF Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 46 VAC 65 VDC 82 V 144 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 170 VDC 400PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 130 VAC 170 VDC 205 V 361 V 400 A 4.2 J 400 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MOV, 20 mm size, 625 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 22.5 mm 100 A 342 J 400 pF - 40 C + 125 C Bulk
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ZV Varistors SMD/SMT SMD/SMT 1206 35 V 45 V 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel
Chemi-Con Varistors 65VDC 82V 600A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 125 V 7.5 mm 800 A 2.5 J 400 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 241V 10% Non-Stocked
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 30 J 400 pF - 40 C + 85 C
Chemi-Con Varistors 200VDC 240V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 3 kA 30 J 400 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

SV MOVs Radial 240 V 395 V 10 mm 400 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 200VDC 240V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 30 J 400 pF - 40 C + 85 C Bulk