Varistors

Results: 20 829
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors MLV Varistor 18V 0402 ML SERIES STD 14 604In Stock
Min.: 1
Mult.: 1
: 10 000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 22 V 50 V 20 A 50 mJ 40 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 250A 110pF 13 Inch Reel 4 213In Stock
Min.: 1
Mult.: 1
: 4 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 20mm Epoxy UltraMOV 6 000In Stock
Min.: 1
Mult.: 1
: 400

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 20 mm 10 kA 273 J 750 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 26V 220pF 0805 AEC-Q200 MLA AUTO 20 966In Stock
Min.: 1
Mult.: 1
: 2 500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 100 A 300 mJ 220 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 1040pF 1210 AEC-Q200 MLA AUTO 9 759In Stock
Min.: 1
Mult.: 1
: 2 000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 38.5 V 60 V 300 A 1.2 J 1.48 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 50kA 9000pF 60mm Disc 44In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 680 V 60 mm 50 kA 950 J 9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 1760pF 1210 AEC-Q200 MLA AUTO 1 918In Stock
Min.: 1
Mult.: 1
: 2 000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 43 V 68 V 220 A 900 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 170pF 6 808In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 850 V 10 mm 2.5 kA 25 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250 VAC 10J 650V-CL 400A-PK 5 290In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 250 VAC 330 VDC 351 V to 449 V 650 V 5 mm 400 A 10 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 40kA 2500pF 31In Stock
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.35 kV 40 mm 40 kA 700 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 50 VAC 8J 135V-CL 2.5KA-P 6 334In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 66 VDC 73 V to 91 V 135 V 10 mm 2.5 kA 8 J 1.1 nF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 14VAC 18VDC 0.02J 17 pF 26V 45V 9 892In Stock
Min.: 1
Mult.: 1
: 10 000

CAN FLX MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 26 V 45 V 4 A 20 mJ 17 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 75 pF 28V 50V 6 314In Stock
Min.: 1
Mult.: 1
: 1 000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.9J 450 pF 62 V 100V 7 052In Stock
Min.: 1
Mult.: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 220 A 900 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 20VAC 26VDC 0.3J 82pF 36 V 67V 12 000In Stock
12 000Expected 10/29/2026
Min.: 1
Mult.: 1
: 4 000

VCAC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 36 V 67 V 30 A 300 mJ 82 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V 18 987In Stock
Min.: 1
Mult.: 1
: 10 000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 12 368In Stock
Min.: 1
Mult.: 1
: 2 500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2.23 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 6 529In Stock
Min.: 1
Mult.: 1
: 1 000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 16 VDC 24 V 40 V 800 A 2.4 J 4.5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V 13 664In Stock
Min.: 1
Mult.: 1
: 2 500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 22 V 54 V 400 A 1.9 J 1.65 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 150V 6 190In Stock
Min.: 1
Mult.: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 240 V 395 V 1.2 mA 18.5 J 220 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 60V 5 130In Stock
Min.: 1
Mult.: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 165 V 400 A 3 J 300 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 510volts 14mm 7 969In Stock
Min.: 1
Mult.: 1
: 400

MOV-14DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 14 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 18 VDC .4J 38V-CL 355PF 30 821In Stock
Min.: 1
Mult.: 1
: 4 000

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 0.4 J 355 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 6 237In Stock
Min.: 1
Mult.: 1
: 1 000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.9 J 2.3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 5 402In Stock
Min.: 1
Mult.: 1
: 1 000

ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel