TCBU476M035R0070EA

KYOCERA AVX
581-TCBU476M035R0070
TCBU476M035R0070EA

Mfr.:

Description:
Tantalum Capacitors - Polymer 35V 47uF ESR=70Ohms cross to TCQU476M035R0070E AEC-Q200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Polymer
RoHS:  
47 uF
35 VDC
SMD/SMT
20 %
2924
70 mOhms
164.5 uA
4.1 mm
- 55 C
+ 125 C
7361
Polymer Electrolytic Capacitors
TCB
Reel
Brand: KYOCERA AVX
Dissipation Factor DF: 12 %
Length: 7.3 mm
Moisture Sensitive: Yes
Product Type: Tantalum Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Conductive Polymer Chip Capacito
Width: 6.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
USHTS:
8532210050
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCB COTS+ Polymer Capacitors

KYOCERA AVX TCB COTS+ Polymer Capacitors are suited for critical applications that require low ESR with stable, high-frequency capacitance retention and longer lifetime performance. The TCB series is a Commercial-Off-the-Shelf-Plus (COTS+) version of the professional grade TCR polymer series. This TCB COTS+ series features an improved base reliability of 0.5%/1000hrs, a robust design for a long operation lifetime, and statistical screening that receives 100% preconditioning, including sure and accelerated aging. KYOCERA AVX TCB COTS+ Polymer Capacitors are ideal for long-lifetime DC/DC converter applications in telecommunications, industrial, and avionics. 

High-Reliability Tantalum Capacitors

KYOCERA AVX High-Reliability Tantalum Capacitors offer higher capacitance ratings, a variety of case sizes, and low ESR options for critical output filtering applications. The portfolio includes COTS+ MnO2, wet tantalum, and polymer capacitors. KYOCERA AVX High-Reliability Tantalum Capacitors are ideal for automotive, medical, industrial, and specialty applications. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

COTS+ Tantalum Capacitors

KYOCERA AVX COTS+ Tantalum Capacitors offer cost-effective solutions based on MIL-PRF-55365 standards. KYOCERA AVX COTS+ Tantalum Capacitors feature high capacitance/voltage (CV) ratings with low ESR characteristics. The capacitors are designed and tested for non-critical commercial and industrial applications. Custom screening options are available from Weibull burn-in times to the highest aerospace level testing to the SRC9000 KYOCERA AVX specification.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- zł
Ext. Price:
-,-- zł
Est. Tariff:
This Product Ships FREE

Pricing (PLN)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
11,66 zł 4 664,00 zł

Similar Products