3528 B Case Tantalum Capacitors - Polymer

Results: 940
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% 55mOhms -55C/+125C 236In Stock
20 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

47 uF 16 VDC SMD/SMT 20 % 1311 55 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% 90mOhms -55C/+125C 268In Stock
24 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

47 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 4 000In Stock
Min.: 1
Mult.: 1
: 2 000
150 uF 6 VDC SMD/SMT 20 % 1411 45 mOhms 90 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 3 975In Stock
Min.: 1
Mult.: 1
: 2 000
No
150 uF 6 VDC SMD/SMT 20 % 1411 45 mOhms 90 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm Black Res 3 773In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 63 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel

KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm Black Resi 523In Stock
4 000Expected 12/24/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

15 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 52.5 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=45mOhm Black Res 1 995In Stock
2 000Expected 9/4/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

330 uF 2.5 VDC SMD/SMT 20 % 1210 45 mOhms 82.5 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 1uF 20% 1210 ESR =300mOhm 1 810In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

1 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm 2 444In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

10 uF 16 VDC SMD/SMT 20 % 1210 200 mOhms 16 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF 20% 1210 ES R=150mOhm Black Resi 2 607In Stock
Min.: 1
Mult.: 1
: 2 000

10 uF 20 VDC SMD/SMT 20 % 1210 150 mOhms 20 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=100mOhm 1 460In Stock
8 000Expected 1/12/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

10 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm Black Resi 833In Stock
2 000Expected 12/14/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

10 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm 667In Stock
6 000Expected 3/11/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 1.5uF 20% 1210 E SR=300mOhm 597In Stock
Min.: 1
Mult.: 1
: 2 000

1.5 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 7.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF 20% 1210 ES R=150mOhm 143In Stock
Min.: 1
Mult.: 1
: 2 000

15 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=55mOhm 344In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

150 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=70mOhm 30In Stock
8 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

150 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 150uF 20% 1210 ES R=70mOhm 1 992In Stock
Min.: 1
Mult.: 1
: 2 000

150 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 2.2uF 20% 1210 E SR=200mOhm 1 839In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

2.2 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 7.7 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 2.2uF 20% 1210 E SR=200mOhm Black Res 1 352In Stock
2 000Expected 9/3/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

2.2 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 7.7 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 22uF 20% 1210 ES R=90mOhm 60In Stock
2 000Expected 3/4/2027
Min.: 1
Mult.: 1
: 2 000

22 uF 20 VDC SMD/SMT 20 % 1210 90 mOhms 44 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm 1 182In Stock
2 000Expected 2/4/2027
Min.: 1
Mult.: 1
: 2 000

220 uF 4 VDC SMD/SMT 20 % 1210 35 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=45mOhm 1 267In Stock
Min.: 1
Mult.: 1
: 2 000

220 uF 4 VDC SMD/SMT 20 % 1210 45 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm 272In Stock
6 000Expected 3/11/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

220 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=200mOhm 1 677In Stock
2 000Expected 3/30/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

220 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel