47 uF Polyester Film Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 47uF 100V 413In Stock
Min.: 1
Mult.: 1
Max.: 512

47 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 63 VAC 10 % 2 Pin 33 mm (1.299 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKT 47uF + / - 10% 63Vdc Pitch 27,5 9In Stock
100Expected 9/17/2026
Min.: 1
Mult.: 1

47 uF 63 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 23 mm (0.906 in) General Film Capacitors 40 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 100 C MKT1820 Bulk
KEMET Film Capacitors 47uF 63VDC 10% Rad 177In Stock
336Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 448

47 uF 63 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 40 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 540.UF 63.0V Non-Stocked Lead-Time 38 Weeks
Min.: 176
Mult.: 176

47 uF 63 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 40 VAC 10 % 2 Pin 33 mm (1.299 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 47uF/1 3VDCV Non-Stocked Lead-Time 38 Weeks
Min.: 704
Mult.: 352

47 uF 63 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 40 VAC 10 % 2 Pin 33 mm (1.299 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 47uF/10VDC/V Non-Stocked Lead-Time 38 Weeks
Min.: 512
Mult.: 256

47 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 63 VAC 10 % 2 Pin 33 mm (1.299 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 47 uF 20% 90 VAC 160 VDC Non-Stocked Lead-Time 38 Weeks
Min.: 432
Mult.: 216

47 uF 160 VDC Radial Polyester 37.5 mm (1.476 in) 41.5 mm (1.634 in) 16 mm (0.63 in) General Film Capacitors 90 VAC 20 % 2 Pin 28.5 mm (1.122 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 63volts 47uF 10% LS 37.5mm Non-Stocked Lead-Time 40 Weeks
Min.: 315
Mult.: 105

47 uF 63 VDC Radial Polyester 37.5 mm (1.476 in) 41 mm (1.614 in) 196.5 mm (7.73 in) General Film Capacitors 40 VAC 10 % 2 Pin 32 mm (1.26 in) - 55 C + 100 C MMK Tray