Bluetooth Antennas

Results: 657
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas OMNI,Ph,2400/4900MHz 185In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 4.9 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 0.7 dB, 0.9 dBi 50 Ohms 2:1, 3:1 100 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 5.375 GHz Public Safety Applications 58.4 mm IP67 Phantom
ABRACON Antennas 2.4/5GHZ WI-FI/BT 718In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5 GHz Bluetooth WiFi Whip Stubby 0 dBi, 2 dBi 50 Ohms 1.5:1 20 W - 40 C + 85 C 2 Band Panel Mount Connector SMA Male Home Automation, Industrial Weareables, Appliances, Security, Video 54.4 mm 60 mm APAM Bulk
ABRACON Antennas 2.4GHZ HIGH GAIN 7.29DBI 7 627In Stock
Min.: 1
Mult.: 1
: 1 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 7.29 dBi 180 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.857 GHz Weareable, IoT, Remote Technology, M2M 8 mm 1 mm 1 mm ACAG Reel, Cut Tape, MouseReel
Taoglas Antennas 2.4/5.8GHz White Terminal mount Monopole Antenna Hinged RP-SMA(M) 19In Stock
100On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac Hinged Right Angle, Straight 2.7 dBi, 2.8 dBi, 3.4 dBi, 3.6 dBi, 4.1 dBi, 4.7 dBi, 6.4 dBi 50 Ohms 2 W, 10 W - 40 C + 85 C 3 Band Screw Connector RP-SMA (Male) 2.4 GHz, 5.8 GHz, 7.1 GHz 62.3 mm Bulk
Ignion Antennas 1500-10600MHz 3 788In Stock
Min.: 1
Mult.: 1
: 2 500

Multiprotocol Antennas PCB Antennas Monopole 1.5 GHz 10.6 GHz Bluetooth 5G, Cellular (NBIoT, LTE) GNSS IoT Chip Rectangular - 1.1 dBi, - 1 dBi, - 1dBi, - 0.9 dBi, 1.6 dBi, 1.8 dBi, 1.1 dBi, 1.8 dBi, 2.6 dBi, 2.3 dBi, 3.6 dBi 50 Ohms 3:1 - 40 C + 125 C 12 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz, 3.6 GHz, 3.95 GHz, 5.3875 GHz, 7.25 GHz, 8.3 GHz Tracking Devices, Weareables, Gaming Devices, IoT-5G Modules 7 mm 3 mm 2 mm Reel, Cut Tape, MouseReel
Antenova Antennas 2.4-2.5GHz RL <-10dB Avg. Eff. 70% 50 Oh 8 594In Stock
Min.: 1
Mult.: 1
: 10 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic - 1.5 dBi 50 Ohms 1.6:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareable Devices, Medical Devices, Headsets, PNDs, Dongles, Sensors 1 mm 0.5 mm 0.5 mm Weii Reel, Cut Tape, MouseReel
TE Connectivity Antennas OMNI,DB,Ph,617/1690 MHz 39In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 617 MHz 2.7 GHz Bluetooth 3G, Cellular (NBIoT, LTE), GSM, UMTS, WCMDA 802.11 b/g/n, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Sharkfin 3.2 dBi, 4 dBi, 4 dBi, 3.4 dBi, 4.7 dBi, 4.1 dBi, 4.1 dBi, 4.2 dBi, 4 dBi, 3.4 dBi 50 Ohms 2.5 50 W - 30 C + 70 C 10 Band Panel Mount Connector SMA Male 657.5 MHz, 761 MHz, 859 MHz, 920 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz Bluetooth, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G) 130 mm 84 mm 95 mm IP67 610 mm LMR-195M
Molex Antennas MINI-LINK WI-FI TRI-BAND ANTENNA RA 478In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth 5G, Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 3.4 dBi, 4.5 dBi, 6 dBi - 40 C + 85 C 3 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz, 6.5 GHz 30 mm 215872 Bulk
KYOCERA AVX Antennas WiFi/BT Ceramic 5 531In Stock
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.39 dBi 50 Ohms 2:1 500 mW 1 Band PCB Mount SMD/SMT 2.4 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.3 mm M830320 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Dual Band WiFi Ceram ic 2 792In Stock
2 000Expected 9/23/2026
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.8 GHz Bluetooth 802.11 a/b/g/n/c, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.1 dBi, 3.2 dBi 50 Ohms 2.6:1, 3:1 500 mW 2 Band PCB Mount SMD/SMT 2.4 GHz, 5 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.3 mm M830520 Reel, Cut Tape, MouseReel


TE Connectivity Antennas Antenna 2.4 GHz Dipole IP67 486In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 2.45 GHz 114 mm IP67 Dipole Bulk


TE Connectivity Antennas Antenna 2.4 and 5.5 GHz Dipole IP67 694In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth WiFi ISM Whip Tilt/Swivel 2 dBi, 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 2 Band Connector Connector RP-SMA Male 2.45 GHz, 5.38 GHz 114 mm IP67 Dipole Bulk
TE Connectivity Antennas Dipol,WTS,BLACK,RSMA M 343In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth 802.11 a/b/g, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Snap On 2.5 dBi, 3.6 dBi, 3 dBi, 3.4 dBi 50 Ohms 4 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 4.9 GHz, 5.25 GHz, 5.875 GHz 95.9 mm
TE Connectivity Antennas Dipol,RDuck,Fixed,SM AM 422In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector SMA Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5 Bulk
TE Connectivity Antennas OMNI,Ph,2400-2500MHz 119In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz Wireless Applications 69.85 mm IP67 Phantom
TE Connectivity Antennas OMNI,Ph,2400-2500MHz 27In Stock
80Expected 9/18/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz Wireless Applications 69.85 mm IP67 Phantom
Taoglas Antennas GW.26 2.4GHz Monopole Antenna SMA(M) High Temperature 361In Stock
400Expected 10/15/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Stubby 1.2 dBi 100 MHz 50 Ohms 1 W - 40 C + 150 C Monopole 1 Band Screw SMA Male SMA Male WiFi, Zigbee, Bluetooth Bulk
KYOCERA AVX Antennas Wi-Fi 6E Tunable Emb FPC MHF4L 2400-7125MHz 2W 50ohm 50mm Cable WLAN/BT/ZIGBEE 138In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.11 dBi 50 Ohms 2:1 2 W 3 Band Adhesive Mount Connector MHF4L 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas Wi-Fi 6E Tunable Emb FPC MHF4L 2400-7125MHz 2W 50ohm 75mm Cable WLAN/BT/ZIGBEE 147In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.11 dBi 50 Ohms 2:1 2 W 3 Band Adhesive Mount Connector MHF4L 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas Wi-Fi 6E Tunable Emb FPC MHF4L 2400-7125MHz 2W 50ohm 150mm Cable WLAN/BT/ZIGBEE 150In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.11 dBi 50 Ohms 2:1 2 W 3 Band Adhesive Mount Connector MHF4L 35.2 mm 8.5 mm 0.4 mm Bulk
L-Com Antennas ANTRUBBER DUCK 2.4GHz 3dBi 1In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 802.11b/g Whip Tilt/Swivel 3 dBi 50 Ohms 2 55 W - 40 C + 85 C 1 Band Connector Mount Connector N-Type Male 2.45 GHz 147 mm Passive
L-Com Antennas ANTRUBBER DUCK 2.4GHz 3dBi 6In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 802.11b/g Whip Tilt/Swivel 3 dBi 50 Ohms 2 30 W - 40 C + 85 C 1 Band Connector Mount Connector RP-SMA Male 2.45 GHz 147 mm Passive
L-Com Antennas ANTRUBBER DUCK 2.4GHz 3dBi 1In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 802.11b/g Whip Tilt/Swivel 3 dBi 50 Ohms 2 30 W - 40 C + 85 C 1 Band Connector Mount Connector RP-TNC Male 2.45 GHz 143 mm Passive
L-Com Antennas ANTOMNI 2.4GHz 4dBi 10In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth ISM WiFi 802.11b/g/n Whip 4 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Magnetic Mount Connector N-Type Male 2.45 GHz 200 mm Passive
L-Com Antennas ANTRubber Duck 2.4GHz 5dB 5In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth ISM WiFi 802.11b/g Whip Tilt/Swivel 5.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Connector Mount Connector N-Type Male 2.45 GHz 210 mm Passive