TSAL4400

Vishay Semiconductors
782-TSAL4400
TSAL4400

Mfr.:

Description:
Infrared Emitters 940nm, T-1 36mW/sr, +/-25deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Emitters
RoHS:  
940 nm
36 mW/sr
100 mA
1.6 V
210 mW
- 55 C
+ 100 C
Bulk
Brand: Vishay Semiconductors
Height: 4.5 mm
Illumination Colour: Infrared
Length: 3.2 mm
Lens Dimensions: 2.9 mm x 2.9 mm x 3.5 mm
Lens Shape: Circular
Product Type: IR Emitters (IR LEDs)
Rise Time: 15 ns
Series: TSAL
Factory Pack Quantity: 5000
Subcategory: Infrared Data Communications
Viewing Angle: 25 deg
Vr - Reverse Voltage: 5 V
Width: 3.2 mm
Part # Aliases: TEFD4300 TEFD4300F
Unit Weight: 158,098 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters and Silicon PIN Photodiodes feature an 830nm to 950nm wavelength range with high radiant sensitivity from 1mW/sr to 1800mW/sr. These emitters provide double heterojunction infrared emitters with the lowest forward voltages and highly efficient homojunction emitters. The photodiodes offer the broadest selection of high-speed, low-dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

In Stock: 18 812

Stock:
18 812 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- zł
Ext. Price:
-,-- zł
Est. Tariff:

Pricing (PLN)

Qty. Unit Price
Ext. Price
1,82 zł 1,82 zł
1,23 zł 12,30 zł
0,884 zł 88,40 zł
0,726 zł 363,00 zł
0,629 zł 629,00 zł
0,62 zł 1 550,00 zł
0,581 zł 2 905,00 zł
0,55 zł 5 500,00 zł
0,519 zł 12 975,00 zł