IC-NZN QFN24-4X4

iC-Haus
22-IC-NZNQFN24-4X4
IC-NZN QFN24-4X4

Mfr.:

Description:
Laser Drivers N-Type Laser Diode Driver

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
iC-Haus
Product Category: Laser Drivers
RoHS:  
10 mA
QFN-24
5.5 V
3 V
- 40 C
+ 85 C
Tube
Brand: iC-Haus
Mounting Style: SMD/SMT
Product Type: Laser Drivers
Factory Pack Quantity: 91
Subcategory: Driver ICs
Tradename: iC-NZN QFN24-4x4
Unit Weight: 43,160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iC-NZN N-Type Laser Diode Driver

iC-Haus iC-NZN N-Type Laser Diode Driver allows CW operation and spike-free switching with defined current pulses up to 155MHz. The optical output power of this laser diode is set by means of an external resistor (RMD/PMD). The iC-NZN laser diode driver features optional current control (ACC), laser current limitation, and low current consumption sleep-mode <50µA. This driver supports blue laser diodes and LVDS/TTL switching input with TTL monitor output. The iC-NZN laser diode driver provides an error signal output for overtemperature, undervoltage, and overcurrent conditions. This driver offers strong transient suppression with small external capacitors. Typical applications include pulsed and CW laser diode modules, laser diode pointers, laser levels, bar-code readers, distance measurement, and blue laser diodes.

In Stock: 1 506

Stock:
1 506
Can Dispatch Immediately
On Order:
2 821
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- zł
Ext. Price:
-,-- zł
Est. Tariff:

Pricing (PLN)

Qty. Unit Price
Ext. Price
26,18 zł 26,18 zł
20,11 zł 201,10 zł
18,52 zł 463,00 zł
16,85 zł 1 533,35 zł
16,06 zł 4 384,38 zł
15,53 zł 8 479,38 zł
15,36 zł 15 375,36 zł
15,18 zł 38 678,64 zł