29021902

LAPP
58-29021902
29021902

Mfr.:

Description:
Fibre Optic Cable Assemblies GOF DUPLEX Patchcord ST/SC E9 OS2, 2m

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Fibre Optic Cable Assemblies
Singlemode
Simplex, Duplex
Industry, Data Centers
ST Simplex
SC Duplex
Patch Cord
2 m
Yellow
Boot Colour: Balck, Blue
Brand: LAPP
Cable Diameter: 2 mm
Ferrule Diameter: 2.5 mm
Ferrule Material: Zirconia
Fibre Type: Singlemode
Insertion Loss: 0.5 dB
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- zł
Ext. Price:
-,-- zł
Est. Tariff:

Pricing (PLN)

Qty. Unit Price
Ext. Price
187,79 zł 187,79 zł
177,36 zł 354,72 zł
174,20 zł 871,00 zł
171,25 zł 1 712,50 zł
165,70 zł 4 142,50 zł
154,66 zł 7 733,00 zł
146,92 zł 14 692,00 zł